Keywords:





EMITTER IR 880NM 80DEG TO-46 - PDI-E814 - Optoelectronics

Digi-Key Part Number PDI-E814-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberPDI-E814
DescriptionEMITTER IR 880NM 80DEG TO-46
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationPDI-E814
VendorAdvanced Photonix Inc
CategoryOptoelectronics
Voltage - Forward (Vf) Typ*
Current - DC Forward (If)*
Wavelength*
Viewing Angle*
Radiant Intensity (Ie) Min @ If*
Mounting Type*
Package / Case*
Orientation*
Packaging*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PDI E814
PDIE814

PDI-E814 Specification Sheet

Image of EMITTER IR 880NM 80DEG TO-46 - PDI-E814

EMITTER IR 880NM 80DEG TO-46 - PDI-E814 (PDI-E814-ND) - Optoelectronics

Related parts Optoelectronics :
EMITTER IR 880NM 80DEG TO-46 - PDI-E801
 Order 'emitter ir 880nm 80deg to-46 - PDI-E801' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E801-ND.
EMITTER IR 880NM 80DEG TO-46 - PDI-E804
 Order 'emitter ir 880nm 80deg to-46 - PDI-E804' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E804-ND.
EMITTER IR 880NM 80DEG TO-46 - PDI-E814
 Order 'emitter ir 880nm 80deg to-46 - PDI-E814' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E814-ND.
EMITTER IR 880NM 40DEG TO-46 - PDI-E802
 Order 'emitter ir 880nm 40deg to-46 - PDI-E802' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E802-ND.
EMITTER IR 880NM 8DEG TO-46 - PDI-E803
 Order 'emitter ir 880nm 8deg to-46 - PDI-E803' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E803-ND.
EMITTER IR 880NM 5DEG TO-46 - PDI-E805
 Order 'emitter ir 880nm 5deg to-46 - PDI-E805' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E805-ND.
EMITTER IR 880NM 80DEG TO-46 - PDI-E811
 Order 'emitter ir 880nm 80deg to-46 - PDI-E811' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E811-ND.
EMITTER LED 880NM DOME TO-46 - PDI-E813
 Order 'emitter led 880nm dome to-46 - PDI-E813' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E813-ND.
EMITTER IR 880NM 140DEG BARE CHP - PDI-E800
 Order 'emitter ir 880nm 140deg bare chp - PDI-E800' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E800-ND.
EMITTER IR 880NM 35DEG TO-46 - PDI-E807
 Order 'emitter ir 880nm 35deg to-46 - PDI-E807' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E807-ND.
EMITTER IR 880NM 40DEG TO-46 - PDI-E812
 Order 'emitter ir 880nm 40deg to-46 - PDI-E812' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E812-ND.
EMITTER IR 880NM 5DEG TO-46 - PDI-E815
 Order 'emitter ir 880nm 5deg to-46 - PDI-E815' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E815-ND.
EMITTER IR 880NM 35DEG TO-46 - PDI-E817
 Order 'emitter ir 880nm 35deg to-46 - PDI-E817' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E817-ND.
EMITTER IR 880NM 80DEG SOT-23 - PDI-E818
 Order 'emitter ir 880nm 80deg sot-23 - PDI-E818' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E818-ND.
EMITTER IR 850NM 80DEG TO-46 - PDI-E821
 Order 'emitter ir 850nm 80deg to-46 - PDI-E821' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E821-ND.

Send this link via E-Mail
Help With This Screen

EMITTER IR 880NM 80DEG TO-46 - PDI-E814
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: EMITTER IR 880NM 80DEG TO-46 - PDI-E811 Next: EMITTER IR 880NM 8DEG TO-46 - PDI-E803
EMITTER IR 880NM 80DEG TO-46 - PDI-E814