EMITTER IR 880NM 40DEG T1 3/4 - PDI-E806 - Optoelectronics
| Digi-Key Part Number | PDI-E806-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PDI-E806 | |||
| Description | EMITTER IR 880NM 40DEG T1 3/4 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PDI-E806 |
| Vendor | Advanced Photonix Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | * |
| Current - DC Forward (If) | * |
| Wavelength | * |
| Viewing Angle | * |
| Radiant Intensity (Ie) Min @ If | * |
| Mounting Type | * |
| Package / Case | * |
| Orientation | * |
| Packaging | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PDI E806 PDIE806 |
PDI-E806 Specification Sheet
EMITTER IR 880NM 40DEG T1 3/4 - PDI-E806 (PDI-E806-ND) - Optoelectronics
Related parts Optoelectronics :EMITTER IR 880NM 40DEG T1 3/4 - PDI-E806
Order 'emitter ir 880nm 40deg t1 3/4 - PDI-E806' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E806-ND.
EMITTER IR 880NM 40DEG T1 - PDI-E808
Order 'emitter ir 880nm 40deg t1 - PDI-E808' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E808-ND.
SPACER T1 3/4 NYLON WHITE - 8692
Order 'spacer t1 3/4 nylon white - 8692' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8692K-ND.
SPACER MOUNTS LED T1 3/4 .250" - 8318
Order 'spacer mounts led t1 3/4 .250" - 8318' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8318K-ND.
SPACER MOUNTS LED T1 3/4 .260" - 8319
Order 'spacer mounts led t1 3/4 .260" - 8319' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8319K-ND.
SPACER MOUNTS LED T1 3/4 .340" - 8323
Order 'spacer mounts led t1 3/4 .340" - 8323' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8323K-ND.
SPACER MOUNTS LED T1 3/4 .350" - 8324
Order 'spacer mounts led t1 3/4 .350" - 8324' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8324K-ND.
SPACER MOUNTS LED T1 3/4 .420" - 8328
Order 'spacer mounts led t1 3/4 .420" - 8328' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8328K-ND.
SPACER MOUNTS LED T1 3/4 .440" - 8329
Order 'spacer mounts led t1 3/4 .440" - 8329' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8329K-ND.
SPACER MOUNTS LED T1 3/4 .460" - 8331
Order 'spacer mounts led t1 3/4 .460" - 8331' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8331K-ND.
SPACER MOUNTS LED T1 3/4 .480" - 8332
Order 'spacer mounts led t1 3/4 .480" - 8332' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8332K-ND.
SPACER MOUNTS LED T1 3/4 .650" - 8336
Order 'spacer mounts led t1 3/4 .650" - 8336' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8336K-ND.
SPACER MOUNTS LED T1 3/4 .700" - 8337
Order 'spacer mounts led t1 3/4 .700" - 8337' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8337K-ND.
SPACER MOUNTS LED T1 3/4 .750" - 8338
Order 'spacer mounts led t1 3/4 .750" - 8338' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8338K-ND.
SPACER MOUNTS LED T1 3/4 .800" - 8339
Order 'spacer mounts led t1 3/4 .800" - 8339' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8339K-ND.
Send this link via E-Mail
Help With This Screen
