HEATSHRINK POLY ENDCAP 3/8" BLK - PD-CAP-3/8-0 - Cable, Wire - Management
| Digi-Key Part Number | PDC038K-ND |
100 500 1000 |
.22550 .19734 .16916 |
Extended Price
22.55 98.67 169.16 |
| Manufacturer Part Number | PD-CAP-3/8-0 | |||
| Description | HEATSHRINK POLY ENDCAP 3/8" BLK | |||
| Quantity Available | 7400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PD-CAP-3/8-0 |
| Vendor | Tyco Raychem Cable Protection |
| Category | Cable, Wire - Management |
| Color | Black |
| Features | - |
| Inner Diameter - Recovered | 0.090" (2.3mm) |
| Inner Diameter - Supplied | 0.375" (9.5mm) |
| Length | 1.25" (31.75mm) |
| Material | Polyolefin |
| Quantity | 1 |
| Recovered Wall Thickness | 0.082" (2.08mm) |
| Shrinkage Ratio | - |
| Type | Semi Rigid |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PD CAP 3 8 0 PDCAP380 PDC038K ND PDC038KND PDC038K |
PD-CAP-3/8-0 Specification Sheet
HEATSHRINK POLY ENDCAP 3/8" BLK - PD-CAP-3/8-0 (PDC038K-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :HEATSHRINK POLY ENDCAP 1/2" BLK - PD-CAP-1/2-0
Order 'heatshrink poly endcap 1/2" blk - PD-CAP-1/2-0' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number PDC012K-ND.
HEATSHRINK POLY ENDCAP 1/4" BLK - PD-CAP-1/4-0
Order 'heatshrink poly endcap 1/4" blk - PD-CAP-1/4-0' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number PDC014K-ND.
HEATSHRINK POLY ENDCAP 3/8" BLK - PD-CAP-3/8-0
Order 'heatshrink poly endcap 3/8" blk - PD-CAP-3/8-0' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number PDC038K-ND.
HEATSHRINK POLY ENDCAP 1/8" BLK - PD-CAP-1/8-0
Order 'heatshrink poly endcap 1/8" blk - PD-CAP-1/8-0' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number PDC018K-ND.
HEATSHRINK POLY ENDCAP 3/16" BLK - PD-CAP-3/16-0
Order 'heatshrink poly endcap 3/16" blk - PD-CAP-3/16-0' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number PDC316K-ND.
HEATSHRINK POLY Q2F 3/8" BLK 30' - Q2-F-3/8-01-QX30FT
Order 'heatshrink poly q2f 3/8" blk 30' - Q2-F-3/8-01-QX30FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F-3/8-01-QX30FT-ND.
HEATSHRINK POLY Q2Z 3/8"X30' BLK - Q2-Z-3/8-01-QX30FT
Order 'heatshrink poly q2z 3/8"x30' blk - Q2-Z-3/8-01-QX30FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-Z-3/8-01-QX30FT-ND.
HEATSHRINK POLY Q2Z 3"X100FT BLK - Q2-Z-3-01-SS100FT
Order 'heatshrink poly q2z 3"x100ft blk - Q2-Z-3-01-SS100FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2Z300B-100-ND.
HEATSHRINK RNF-100 3"X4' BLK - RNF-100-3-BK-STK
Order 'heatshrink rnf-100 3"x4' blk - RNF-100-3-BK-STK' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number RNF003K-ND.
HEATSHRINK POLY 1 1/2" BLK 50' - Q2-F-1 1/2-01-MS50FT
Order 'heatshrink poly 1 1/2" blk 50' - Q2-F-1 1/2-01-MS50FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F-1 1/2-01-MS50FT-ND.
HEATSHRINK POLY 1 1/2" BLK 100' - Q2-F-1 1/2-01-SS100FT
Order 'heatshrink poly 1 1/2" blk 100' - Q2-F-1 1/2-01-SS100FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F-1 1/2-01-SS100FT-ND.
HEATSHRINK POLY 1 1/4" BLK 50' - Q2-F-1 1/4-01-MS50FT
Order 'heatshrink poly 1 1/4" blk 50' - Q2-F-1 1/4-01-MS50FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F-1 1/4-01-MS50FT-ND.
HEATSHRINK POLY 1 1/4" BLK 100' - Q2-F-1 1/4-01-SS100FT
Order 'heatshrink poly 1 1/4" blk 100' - Q2-F-1 1/4-01-SS100FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F-1 1/4-01-SS100FT-ND.
HEATSHRINK POLY Q2F 1/2" BLK 15' - Q2-F-1/2-01-QX15FT
Order 'heatshrink poly q2f 1/2" blk 15' - Q2-F-1/2-01-QX15FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F-1/2-01-QX15FT-ND.
HEATSHRINK POLY Q2F 1/4" BLK 30' - Q2-F-1/4-01-QX30FT
Order 'heatshrink poly q2f 1/4" blk 30' - Q2-F-1/4-01-QX30FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F-1/4-01-QX30FT-ND.
Send this link via E-Mail
Help With This Screen