CONN EDGECARD 36POS .100 EYELET - EBC18DRES-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC18DRES-S734
| Digi-Key Part Number | EBC18DRES-S734-ND |
10 |
7.57500 |
Extended Price
75.75 |
| Manufacturer Part Number | EBC18DRES-S734 | |||
| Description | CONN EDGECARD 36POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC18DRES-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC18DRES S734 EBC18DRESS734 |
EBC18DRES-S734 Specification Sheet
CONN EDGECARD 36POS .100 EYELET - EBC18DRES-S734 (EBC18DRES-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC18DRES-S734CONN EDGECARD 36POS .100 EYELET - EBC18DRES-S734
Order 'conn edgecard 36pos .100 eyelet - EBC18DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC18DRES-S734-ND.
CONN EDGECARD 36POS .100 EYELET - GEC18DREF-S734
Order 'conn edgecard 36pos .100 eyelet - GEC18DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DREF-S734-ND.
CONN EDGECARD 36POS .100 EYELET - GEC18DREH-S734
Order 'conn edgecard 36pos .100 eyelet - GEC18DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DREH-S734-ND.
CONN EDGECARD 36POS .100 EYELET - GEC18DREN-S734
Order 'conn edgecard 36pos .100 eyelet - GEC18DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DREN-S734-ND.
CONN EDGECARD 36POS .100 EYELET - GEC18DRES-S734
Order 'conn edgecard 36pos .100 eyelet - GEC18DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRES-S734-ND.
CONN EDGECARD 36POS .100 EYELET - ABC18DREF-S734
Order 'conn edgecard 36pos .100 eyelet - ABC18DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC18DREF-S734-ND.
CONN EDGECARD 36POS .100 EYELET - ABC18DREH-S734
Order 'conn edgecard 36pos .100 eyelet - ABC18DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC18DREH-S734-ND.
CONN EDGECARD 36POS .100 EYELET - ABC18DREI-S734
Order 'conn edgecard 36pos .100 eyelet - ABC18DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC18DREI-S734-ND.
CONN EDGECARD 36POS .100 EYELET - ABC18DREN-S734
Order 'conn edgecard 36pos .100 eyelet - ABC18DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC18DREN-S734-ND.
CONN EDGECARD 36POS .100 EYELET - ABC18DRES-S734
Order 'conn edgecard 36pos .100 eyelet - ABC18DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC18DRES-S734-ND.
CONN EDGECARD 36POS .100 EYELET - ACC18DREF-S734
Order 'conn edgecard 36pos .100 eyelet - ACC18DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC18DREF-S734-ND.
CONN EDGECARD 36POS .100 EYELET - ACC18DREH-S734
Order 'conn edgecard 36pos .100 eyelet - ACC18DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC18DREH-S734-ND.
CONN EDGECARD 36POS .100 EYELET - ACC18DREI-S734
Order 'conn edgecard 36pos .100 eyelet - ACC18DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC18DREI-S734-ND.
CONN EDGECARD 36POS .100 EYELET - ACC18DREN-S734
Order 'conn edgecard 36pos .100 eyelet - ACC18DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC18DREN-S734-ND.
CONN EDGECARD 36POS .100 EYELET - ACC18DRES-S734
Order 'conn edgecard 36pos .100 eyelet - ACC18DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC18DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC18DRES-S734
Send this link via E-Mail
Help With This Screen
