CONN AUDIO MALE 3COND STR PCB - PD3MS2S
| Digi-Key Part Number | PD3MS2S-ND |
50 |
1.66260 |
Extended Price
83.13 |
| Manufacturer Part Number | PD3MS2S | |||
| Description | CONN AUDIO MALE 3COND STR PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PD3MS2S |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Male Pin, XLR |
| Shell Size - Insert | - |
| Series | Q-G® PD |
| Contact Type | Solder |
| Mounting Type | Through Hole |
| Fastening Type | Push-Pull |
| Features | Flange |
| Packaging | Bulk |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PD3MS2S PD3MS2S |
PD3MS2S Specification Sheet
CONN AUDIO MALE 3COND STR PCB - PD3MS2S (PD3MS2S-ND)
Related parts:CONN AUDIO MALE 3COND STR PCB - PD3MS2
Order 'conn audio male 3cond str pcb - PD3MS2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MS2-ND.
CONN AUDIO MALE 3COND STR PCB - PD3MS2S
Order 'conn audio male 3cond str pcb - PD3MS2S' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MS2S-ND.
CONN AUDIO MALE 3COND STR PCB - PD3MS1
Order 'conn audio male 3cond str pcb - PD3MS1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MS1-ND.
CONN AUDIO MALE 3COND R/A PCB - PD3MRML1
Order 'conn audio male 3cond r/a pcb - PD3MRML1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MRML1-ND.
CONN AUDIO MALE 3COND R/A PCB - PD3MRML2
Order 'conn audio male 3cond r/a pcb - PD3MRML2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MRML2-ND.
CONN AUDIO MALE 3COND R/A PCB - PD3MRMS1
Order 'conn audio male 3cond r/a pcb - PD3MRMS1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MRMS1-ND.
CONN AUDIO MALE 3COND R/A PCB - PD3MRMS2
Order 'conn audio male 3cond r/a pcb - PD3MRMS2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MRMS2-ND.
CONN AUDIO RCPT 3COND STR PC MT - PD3FS1
Order 'conn audio rcpt 3cond str pc mt - PD3FS1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3FS1-ND.
CONN AUDIO RCPT 3COND STR PC MT - PD3FS2
Order 'conn audio rcpt 3cond str pc mt - PD3FS2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3FS2-ND.
CONN AUDIO MALE 3COND SLD CUP AU - PD3MSC1AU
Order 'conn audio male 3cond sld cup au - PD3MSC1AU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MSC1AU-ND.
CONN AUDIO MALE 3COND SOLDER CUP - PD3MSC1
Order 'conn audio male 3cond solder cup - PD3MSC1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MSC1-ND.
CONN AUDIO MALE 3COND SLD CUP AU - PD3MSC2AU
Order 'conn audio male 3cond sld cup au - PD3MSC2AU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MSC2AU-ND.
CONN AUDIO MALE 3COND SLD CUP - PD3MSC2
Order 'conn audio male 3cond sld cup - PD3MSC2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MSC2-ND.
CONN AUDIO MALE 3COND SLD CUP AU - PD3MSC3AU
Order 'conn audio male 3cond sld cup au - PD3MSC3AU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MSC3AU-ND.
CONN AUDIO MALE 3COND SLD CUP - PD3MSC3
Order 'conn audio male 3cond sld cup - PD3MSC3' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MSC3-ND.
Send this link via E-Mail
Help With This Screen