IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006TG6 - Integrated Circuits (ICs)
| Digi-Key Part Number | PCM3006TG6-ND |
128 |
4.65750 |
Extended Price
596.16 |
| Manufacturer Part Number | PCM3006TG6 | |||
| Description | IC STEREO AUD CODEC 16BIT 24SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM3006TG6 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Stereo Audio |
| Number of ADCs / DACs | 2 / 2 |
| Dynamic Range, ADCs / DACs (db) Typ | - |
| S/N Ratio, ADCs / DACs (db) Typ | 89 / 93 |
| Resolution (Bits) | 16 b |
| Voltage - Supply, Analog | 2.4 V ~ 3.6 V |
| Voltage - Supply, Digital | 2.4 V ~ 3.6 V |
| Mounting Type | Surface Mount |
| Package / Case | 24-SSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM3006TG6 PCM3006TG6 |
PCM3006TG6 Specification Sheet
IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006TG6 (PCM3006TG6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006TG6
Order 'ic stereo aud codec 16bit 24ssop - PCM3006TG6' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3006TG6-ND.
IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006T/2K
Order 'ic stereo aud codec 16bit 24ssop - PCM3006T/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21639-2-ND.
IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006T/2K
Order 'ic stereo aud codec 16bit 24ssop - PCM3006T/2K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21639-1-ND.
IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006T/2K
Order 'ic stereo aud codec 16bit 24ssop - PCM3006T/2K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21639-6-ND.
IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006T/2KG6
Order 'ic stereo aud codec 16bit 24ssop - PCM3006T/2KG6' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3006T/2KG6-ND.
IC STEREO AUD CODEC 16BIT 32-QFN - PCM3793ARHBR
Order 'ic stereo aud codec 16bit 32-qfn - PCM3793ARHBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21514-1-ND.
IC STEREO AUD CODEC 16BIT 32-QFN - PCM3793ARHBR
Order 'ic stereo aud codec 16bit 32-qfn - PCM3793ARHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21514-2-ND.
IC STEREO AUD CODEC 16BIT 32-QFN - PCM3794ARHBR
Order 'ic stereo aud codec 16bit 32-qfn - PCM3794ARHBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21538-1-ND.
IC STEREO AUD CODEC 16BIT 32-QFN - PCM3794ARHBR
Order 'ic stereo aud codec 16bit 32-qfn - PCM3794ARHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21538-2-ND.
IC STEREO AUD CODEC 24BIT 24SSOP - PCM3010DBR
Order 'ic stereo aud codec 24bit 24ssop - PCM3010DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3010DBR-ND.
IC STEREO AUD CODEC 24BIT 24SSOP - PCM3010DBRG4
Order 'ic stereo aud codec 24bit 24ssop - PCM3010DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3010DBRG4-ND.
IC STEREO AUD CODEC 16BIT 32-QFN - PCM3793RHBRG4
Order 'ic stereo aud codec 16bit 32-qfn - PCM3793RHBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3793RHBRG4-ND.
IC STEREO AUD CODEC 16BIT 32-QFN - PCM3793RHBT
Order 'ic stereo aud codec 16bit 32-qfn - PCM3793RHBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3793RHBT-ND.
IC STEREO AUD CODEC 16BIT 32-QFN - PCM3794RHBRG4
Order 'ic stereo aud codec 16bit 32-qfn - PCM3794RHBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3794RHBRG4-ND.
IC STEREO AUD CODEC 16BIT 32-QFN - PCM3794RHBT
Order 'ic stereo aud codec 16bit 32-qfn - PCM3794RHBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3794RHBT-ND.
Send this link via E-Mail
Help With This Screen