CAP FILM PPS .027UF 10V 0805 5% - ECH-U01273JX5 - Capacitors
| Digi-Key Part Number | PCF1522DKR-ND |
10 100 500 1000 |
.37300 .32340 .24876 .21393 |
Extended Price
3.73 32.34 124.38 213.93 |
| Manufacturer Part Number | ECH-U01273JX5 | |||
| Description | CAP FILM PPS .027UF 10V 0805 5% | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECH-U01273JX5 |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.027µF |
| Voltage - Rated | 10V |
| Tolerance | ±5% |
| Dielectric Material | PPS (Polyphenylene Sulphide) |
| Package / Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECH U01273JX5 ECHU01273JX5 PCF1522DKR ND PCF1522DKRND PCF1522DKR |
ECH-U01273JX5 Specification Sheet
CAP FILM PPS .027UF 10V 0805 5% - ECH-U01273JX5 (PCF1522DKR-ND) - Capacitors
Related parts Capacitors :CAP FILM PPS .027UF 10V 0805 5% - ECH-U01273JX5
Order 'cap film pps .027uf 10v 0805 5% - ECH-U01273JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1522CT-ND.
CAP FILM PPS .027UF 10V 0805 5% - ECH-U01273JX5
Order 'cap film pps .027uf 10v 0805 5% - ECH-U01273JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1522TR-ND.
CAP FILM PPS .027UF 10V 0805 5% - ECH-U01273JX5
Order 'cap film pps .027uf 10v 0805 5% - ECH-U01273JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1522DKR-ND.
CAP FILM PPS .0068UF 10V 0805 5% - ECH-U01682JX5
Order 'cap film pps .0068uf 10v 0805 5% - ECH-U01682JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1515CT-ND.
CAP FILM PPS .0068UF 10V 0805 5% - ECH-U01682JX5
Order 'cap film pps .0068uf 10v 0805 5% - ECH-U01682JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1515TR-ND.
CAP FILM PPS .0082UF 10V 0805 5% - ECH-U01822JX5
Order 'cap film pps .0082uf 10v 0805 5% - ECH-U01822JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1516CT-ND.
CAP FILM PPS .0082UF 10V 0805 5% - ECH-U01822JX5
Order 'cap film pps .0082uf 10v 0805 5% - ECH-U01822JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1516TR-ND.
CAP FILM PPS .01UF 10V 0805 5% - ECH-U01103JX5
Order 'cap film pps .01uf 10v 0805 5% - ECH-U01103JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1517CT-ND.
CAP FILM PPS .01UF 10V 0805 5% - ECH-U01103JX5
Order 'cap film pps .01uf 10v 0805 5% - ECH-U01103JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1517TR-ND.
CAP FILM PPS .012UF 10V 0805 5% - ECH-U01123JX5
Order 'cap film pps .012uf 10v 0805 5% - ECH-U01123JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1518CT-ND.
CAP FILM PPS .012UF 10V 0805 5% - ECH-U01123JX5
Order 'cap film pps .012uf 10v 0805 5% - ECH-U01123JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1518TR-ND.
CAP FILM PPS .015UF 10V 0805 5% - ECH-U01153JX5
Order 'cap film pps .015uf 10v 0805 5% - ECH-U01153JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1519CT-ND.
CAP FILM PPS .015UF 10V 0805 5% - ECH-U01153JX5
Order 'cap film pps .015uf 10v 0805 5% - ECH-U01153JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1519TR-ND.
CAP FILM PPS .018UF 10V 0805 5% - ECH-U01183JX5
Order 'cap film pps .018uf 10v 0805 5% - ECH-U01183JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1520CT-ND.
CAP FILM PPS .018UF 10V 0805 5% - ECH-U01183JX5
Order 'cap film pps .018uf 10v 0805 5% - ECH-U01183JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1520TR-ND.
Send this link via E-Mail
Help With This Screen