CAP.00033UF 16V PPS FILM 0603 5% - ECH-U1C331JX5 - Capacitors
| Digi-Key Part Number | PCF1465DKR-ND |
10 100 500 1000 |
.26300 .22750 .17500 .15050 |
Extended Price
2.63 22.75 87.50 150.50 |
| Manufacturer Part Number | ECH-U1C331JX5 | |||
| Description | CAP.00033UF 16V PPS FILM 0603 5% | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECH-U1C331JX5 |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 16V |
| Tolerance | ±5% |
| Dielectric Material | PPS (Polyphenylene Sulphide) |
| Package / Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECH U1C331JX5 ECHU1C331JX5 PCF1465DKR ND PCF1465DKRND PCF1465DKR |
ECH-U1C331JX5 Specification Sheet
CAP.00033UF 16V PPS FILM 0603 5% - ECH-U1C331JX5 (PCF1465DKR-ND) - Capacitors
Related parts Capacitors :CAP.00033UF 16V PPS FILM 0603 5% - ECH-U1C331JX5
Order 'cap.00033uf 16v pps film 0603 5% - ECH-U1C331JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1465CT-ND.
CAP.00033UF 16V PPS FILM 0603 5% - ECH-U1C331JX5
Order 'cap.00033uf 16v pps film 0603 5% - ECH-U1C331JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1465TR-ND.
CAP.00033UF 16V PPS FILM 0603 5% - ECH-U1C331JX5
Order 'cap.00033uf 16v pps film 0603 5% - ECH-U1C331JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1465DKR-ND.
CAP .0001UF 16V PPS FILM 0603 5% - ECH-U1C101JX5
Order 'cap .0001uf 16v pps film 0603 5% - ECH-U1C101JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1459CT-ND.
CAP .0001UF 16V PPS FILM 0603 5% - ECH-U1C101JX5
Order 'cap .0001uf 16v pps film 0603 5% - ECH-U1C101JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1459TR-ND.
CAP.00012UF 16V PPS FILM 0603 5% - ECH-U1C121JX5
Order 'cap.00012uf 16v pps film 0603 5% - ECH-U1C121JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1460CT-ND.
CAP.00012UF 16V PPS FILM 0603 5% - ECH-U1C121JX5
Order 'cap.00012uf 16v pps film 0603 5% - ECH-U1C121JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1460TR-ND.
CAP.00015UF 16V PPS FILM 0603 5% - ECH-U1C151JX5
Order 'cap.00015uf 16v pps film 0603 5% - ECH-U1C151JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1461CT-ND.
CAP.00015UF 16V PPS FILM 0603 5% - ECH-U1C151JX5
Order 'cap.00015uf 16v pps film 0603 5% - ECH-U1C151JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1461TR-ND.
CAP.00018UF 16V PPS FILM 0603 5% - ECH-U1C181JX5
Order 'cap.00018uf 16v pps film 0603 5% - ECH-U1C181JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1462CT-ND.
CAP.00018UF 16V PPS FILM 0603 5% - ECH-U1C181JX5
Order 'cap.00018uf 16v pps film 0603 5% - ECH-U1C181JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1462TR-ND.
CAP.00022UF 16V PPS FILM 0603 5% - ECH-U1C221JX5
Order 'cap.00022uf 16v pps film 0603 5% - ECH-U1C221JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1463CT-ND.
CAP.00022UF 16V PPS FILM 0603 5% - ECH-U1C221JX5
Order 'cap.00022uf 16v pps film 0603 5% - ECH-U1C221JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1463TR-ND.
CAP.00027UF 16V PPS FILM 0603 5% - ECH-U1C271JX5
Order 'cap.00027uf 16v pps film 0603 5% - ECH-U1C271JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1464CT-ND.
CAP.00027UF 16V PPS FILM 0603 5% - ECH-U1C271JX5
Order 'cap.00027uf 16v pps film 0603 5% - ECH-U1C271JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1464TR-ND.
Send this link via E-Mail
Help With This Screen
