Keywords:





CAP.00039UF 16V PPS FILM 0603 2% - ECH-U1C391GX5 - Capacitors

Digi-Key Part Number PCF1448DKR-ND
Price Break
10
100
500
1000
Unit Price
.27400
.23730
.18250
.15695
Extended Price
2.74
23.73
91.25
156.95
Manufacturer Part NumberECH-U1C391GX5
DescriptionCAP.00039UF 16V PPS FILM 0603 2%
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECH-U1C391GX5
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance390pF
Voltage - Rated 16V
Tolerance±2%
Dielectric MaterialPPS (Polyphenylene Sulphide)
Package / Case0603 (1608 metric)
PackagingDigi-Reel®
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
FeaturesGeneral Purpose
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECH U1C391GX5
ECHU1C391GX5
PCF1448DKR ND
PCF1448DKRND
PCF1448DKR

ECH-U1C391GX5 Specification Sheet

Image of CAP.00039UF 16V PPS FILM 0603 2% - ECH-U1C391GX5

CAP.00039UF 16V PPS FILM 0603 2% - ECH-U1C391GX5 (PCF1448DKR-ND) - Capacitors

Related parts Capacitors :
CAP.00039UF 16V PPS FILM 0603 2% - ECH-U1C391GX5
 Order 'cap.00039uf 16v pps film 0603 2% - ECH-U1C391GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1448CT-ND.
CAP.00039UF 16V PPS FILM 0603 2% - ECH-U1C391GX5
 Order 'cap.00039uf 16v pps film 0603 2% - ECH-U1C391GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1448DKR-ND.
CAP.00039UF 16V PPS FILM 0603 2% - ECH-U1C391GX5
 Order 'cap.00039uf 16v pps film 0603 2% - ECH-U1C391GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1448TR-ND.
CAP .0033UF 16V PPS FILM 0805 2% - ECH-U1C332GX5
 Order 'cap .0033uf 16v pps film 0805 2% - ECH-U1C332GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1171CT-ND.
CAP .0039UF 16V PPS FILM 0805 2% - ECH-U1C392GX5
 Order 'cap .0039uf 16v pps film 0805 2% - ECH-U1C392GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1172CT-ND.
CAP .0047UF 16V PPS FILM 0805 2% - ECH-U1C472GX5
 Order 'cap .0047uf 16v pps film 0805 2% - ECH-U1C472GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1173CT-ND.
CAP .0056UF 16V PPS FILM 0805 2% - ECH-U1C562GX5
 Order 'cap .0056uf 16v pps film 0805 2% - ECH-U1C562GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1174CT-ND.
CAP .0068UF 16V PPS FILM 0805 2% - ECH-U1C682GX5
 Order 'cap .0068uf 16v pps film 0805 2% - ECH-U1C682GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1175CT-ND.
CAP .0082UF 16V PPS FILM 0805 2% - ECH-U1C822GX5
 Order 'cap .0082uf 16v pps film 0805 2% - ECH-U1C822GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1176CT-ND.
CAP .01UF 16V PPS FILM 0805 2% - ECH-U1C103GX5
 Order 'cap .01uf 16v pps film 0805 2% - ECH-U1C103GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1177CT-ND.
CAP .012UF 16V PPS FILM 1206 2% - ECH-U1C123GX5
 Order 'cap .012uf 16v pps film 1206 2% - ECH-U1C123GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1178CT-ND.
CAP .015UF 16V PPS FILM 1206 2% - ECH-U1C153GX5
 Order 'cap .015uf 16v pps film 1206 2% - ECH-U1C153GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1179CT-ND.
CAP .018UF 16V PPS FILM 1206 2% - ECH-U1C183GX5
 Order 'cap .018uf 16v pps film 1206 2% - ECH-U1C183GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1180CT-ND.
CAP .022UF 16V PPS FILM 1206 2% - ECH-U1C223GX5
 Order 'cap .022uf 16v pps film 1206 2% - ECH-U1C223GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1181CT-ND.
CAP .027UF 16V PPS FILM 1206 2% - ECH-U1C273GX5
 Order 'cap .027uf 16v pps film 1206 2% - ECH-U1C273GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1182CT-ND.

Send this link via E-Mail
Help With This Screen

CAP.00039UF 16V PPS FILM 0603 2% - ECH-U1C391GX5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP.00039UF 16V PPS FILM 0603 2% - ECH-U1C391GX5 Next: CAP.00039UF 16V PPS FILM 0603 5% - ECH-U1C391JX5
CAP.00039UF 16V PPS FILM 0603 2% - ECH-U1C391GX5