IDC CABLE- ASS34A/ AE34M / ASS34 - A3BBA-3436M
| Digi-Key Part Number | A3BBA-3436M-ND |
1 10 100 250 500 1000 2500 5000 |
17.93000 14.60100 10.75840 9.28548 8.64512 7.45401 7.04417 6.81363 |
Extended Price
17.93 146.01 1075.84 2321.37 4322.56 7454.01 17610.42 34068.15 |
| Manufacturer Part Number | A3BBA-3436M | |||
| Description | IDC CABLE- ASS34A/ AE34M / ASS34 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BBA-3436M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BBA 3436M A3BBA3436M |
IDC CABLE- ASS34A/ AE34M / ASS34 - A3BBA-3436M (A3BBA-3436M-ND)
Related parts:IDC CABLE- ASS34A/ AE34M / ASS34 - A3BBA-3436M
Order 'idc cable- ass34a/ ae34m / ass34 - A3BBA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3436M-ND.
IDC CABLE- ASS34A/ AE34M / ASS34 - A3BBA-3406M
Order 'idc cable- ass34a/ ae34m / ass34 - A3BBA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3406M-ND.
IDC CABLE- ASS34A/ AE34M / ASS34 - A3BBA-3418M
Order 'idc cable- ass34a/ ae34m / ass34 - A3BBA-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3418M-ND.
IDC CABLE- ASS34A/ AE34M / X - A1BXA-3436M
Order 'idc cable- ass34a/ ae34m / x - A1BXA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-3436M-ND.
IDC CABLE- ASS34A/ AE34M / APR34 - A3BKA-3436M
Order 'idc cable- ass34a/ ae34m / apr34 - A3BKA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-3436M-ND.
IDC CABLE- ASN34A/ AE34M / X - A1AXA-3436M
Order 'idc cable- asn34a/ ae34m / x - A1AXA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-3436M-ND.
IDC CABLE- ASC34G/ AE34M / X - A1AXG-3436M
Order 'idc cable- asc34g/ ae34m / x - A1AXG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-3436M-ND.
IDC CABLE - ASC34H/AE34M/X - A1AXH-3436M
Order 'idc cable - asc34h/ae34m/x - A1AXH-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-3436M-ND.
IDC CABLE- ASR34G/ AE34M / X - A1BXG-3436M
Order 'idc cable- asr34g/ ae34m / x - A1BXG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-3436M-ND.
IDC CABLE - ASR34H/AE34M/X - A1BXH-3436M
Order 'idc cable - asr34h/ae34m/x - A1BXH-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-3436M-ND.
IDC CABLE- AKN34A/ AE34M / X - A1CXA-3436M
Order 'idc cable- akn34a/ ae34m / x - A1CXA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-3436M-ND.
IDC CABLE- AKC34G/ AE34M / X - A1CXG-3436M
Order 'idc cable- akc34g/ ae34m / x - A1CXG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-3436M-ND.
IDC CABLE - AKC34H/AE34M/X - A1CXH-3436M
Order 'idc cable - akc34h/ae34m/x - A1CXH-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-3436M-ND.
IDC CABLE- AKP34A/ AE34M / X - A1DXA-3436M
Order 'idc cable- akp34a/ ae34m / x - A1DXA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-3436M-ND.
IDC CABLE- AKR34G/ AE34M / X - A1DXG-3436M
Order 'idc cable- akr34g/ ae34m / x - A1DXG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-3436M-ND.
Send this link via E-Mail
Help With This Screen