CAP ELECT 22UF 35V VS SMD - EEE-1VA220WR - Capacitors
| Digi-Key Part Number | PCE3953DKR-ND |
5 10 25 100 500 |
.17800 .14600 .13600 .12540 .10450 |
Extended Price
0.89 1.46 3.40 12.54 52.25 |
| Manufacturer Part Number | EEE-1VA220WR | |||
| Description | CAP ELECT 22UF 35V VS SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-1VA220WR |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.197" Dia x 0.213" H (5.00mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Digi-Reel® |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE 1VA220WR EEE1VA220WR PCE3953DKR ND PCE3953DKRND PCE3953DKR |
EEE-1VA220WR Specification Sheet
CAP ELECT 22UF 35V VS SMD - EEE-1VA220WR (PCE3953DKR-ND) - Capacitors
Related parts Capacitors :CAP ELECT 22UF 35V VS SMD - EEE-1VA220WR
Order 'cap elect 22uf 35v vs smd - EEE-1VA220WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3953CT-ND.
CAP ELECT 22UF 35V VS SMD - EEE-1VA220WR
Order 'cap elect 22uf 35v vs smd - EEE-1VA220WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3953DKR-ND.
CAP ELECT 22UF 35V VS SMD - EEE-1VA220WR
Order 'cap elect 22uf 35v vs smd - EEE-1VA220WR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3953TR-ND.
CAP ELECT 22UF 35V VS SMD - EEE-1VA220SP
Order 'cap elect 22uf 35v vs smd - EEE-1VA220SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3952CT-ND.
CAP ELECT 2.2UF 35V VS SMD - EEE-1VS2R2SR
Order 'cap elect 2.2uf 35v vs smd - EEE-1VS2R2SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3963CT-ND.
CAP ELECT 22UF 35V VS SMD - EEE-1VA220AP
Order 'cap elect 22uf 35v vs smd - EEE-1VA220AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4634CT-ND.
CAP ELECT 22UF 35V VS SMD - EEE-1VA220AP
Order 'cap elect 22uf 35v vs smd - EEE-1VA220AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4634DKR-ND.
CAP ELECT 22UF 35V VS SMD - EEE-1VA220WAR
Order 'cap elect 22uf 35v vs smd - EEE-1VA220WAR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4635CT-ND.
CAP ELECT 22UF 35V VS SMD - EEE-1VA220WAR
Order 'cap elect 22uf 35v vs smd - EEE-1VA220WAR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4635DKR-ND.
CAP ELECT 22UF 35V VS SMD - EEE-1VA220SP
Order 'cap elect 22uf 35v vs smd - EEE-1VA220SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3952DKR-ND.
CAP ELECT 2.2UF 35V VS SMD - EEE-1VS2R2SR
Order 'cap elect 2.2uf 35v vs smd - EEE-1VS2R2SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3963DKR-ND.
CAP ELECT 22UF 35V VS SMD - EEE-1VA220SP
Order 'cap elect 22uf 35v vs smd - EEE-1VA220SP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3952TR-ND.
CAP ELECT 2.2UF 35V VS SMD - EEE-1VS2R2SR
Order 'cap elect 2.2uf 35v vs smd - EEE-1VS2R2SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3963TR-ND.
CAP ELECT 22UF 35V VS SMD - EEE-1VA220AP
Order 'cap elect 22uf 35v vs smd - EEE-1VA220AP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4634TR-ND.
CAP ELECT 22UF 35V VS SMD - EEE-1VA220WAR
Order 'cap elect 22uf 35v vs smd - EEE-1VA220WAR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4635TR-ND.
Send this link via E-Mail
Help With This Screen
