Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP ELECT 47UF 16V VS SMD - EEE-1CA470SP - Capacitors

Digi-Key Part Number PCE3889DKR-ND
Price Break
5
10
25
100
500
Unit Price
.19200
.15800
.14680
.13560
.11300
Extended Price
0.96
1.58
3.67
13.56
56.50
Manufacturer Part NumberEEE-1CA470SP
DescriptionCAP ELECT 47UF 16V VS SMD
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEEE-1CA470SP
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance47µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension0.248" Dia x 0.213" H (6.30mm x 5.40mm)
Lead Spacing-
Surface Mount Land Size0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingDigi-Reel®
Tolerance±20%
Voltage Rating16V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEE 1CA470SP
EEE1CA470SP
PCE3889DKR ND
PCE3889DKRND
PCE3889DKR

EEE-1CA470SP Specification Sheet

Image of CAP ELECT 47UF 16V VS SMD - EEE-1CA470SP

CAP ELECT 47UF 16V VS SMD - EEE-1CA470SP (PCE3889DKR-ND) - Capacitors

Related parts Capacitors :
CAP ELECT 47UF 16V VS SMD - EEE-1CA470SP
 Order 'cap elect 47uf 16v vs smd - EEE-1CA470SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3889CT-ND.
CAP ELECT 47UF 16V VS SMD - EEE-1CA470SP
 Order 'cap elect 47uf 16v vs smd - EEE-1CA470SP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3889TR-ND.
CAP ELECT 47UF 16V VS SMD - EEE-1CA470SP
 Order 'cap elect 47uf 16v vs smd - EEE-1CA470SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3889DKR-ND.
CAP ELECT 47UF 16V VS SMD - EEE-1CA470WR
 Order 'cap elect 47uf 16v vs smd - EEE-1CA470WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3890CT-ND.
CAP ELECT 47UF 16V VS SMD - EEE-1CA470WR
 Order 'cap elect 47uf 16v vs smd - EEE-1CA470WR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3890TR-ND.
CAP ELECT 47UF 16V VS SMD - EEE-1CA470AP
 Order 'cap elect 47uf 16v vs smd - EEE-1CA470AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4587CT-ND.
CAP ELECT 47UF 16V VS SMD - EEE-1CA470AP
 Order 'cap elect 47uf 16v vs smd - EEE-1CA470AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4587DKR-ND.
CAP ELECT 47UF 16V VS SMD - EEE-1CA470AP
 Order 'cap elect 47uf 16v vs smd - EEE-1CA470AP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4587TR-ND.
CAP ELECT 47UF 16V VS SMD - EEE-1CA470WAR
 Order 'cap elect 47uf 16v vs smd - EEE-1CA470WAR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4588CT-ND.
CAP ELECT 47UF 16V VS SMD - EEE-1CA470WAR
 Order 'cap elect 47uf 16v vs smd - EEE-1CA470WAR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4588DKR-ND.
CAP ELECT 47UF 16V VS SMD - EEE-1CA470WAR
 Order 'cap elect 47uf 16v vs smd - EEE-1CA470WAR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4588TR-ND.
CAP ELECT 47UF 16V VS SMD - EEE-1CA470WR
 Order 'cap elect 47uf 16v vs smd - EEE-1CA470WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3890DKR-ND.
CAP ELECT 47UF 16V HC SMD - EEE-HC1C470P
 Order 'cap elect 47uf 16v hc smd - EEE-HC1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3749CT-ND.
CAP ELECT 47UF 16V HC SMD - EEE-HC1C470P
 Order 'cap elect 47uf 16v hc smd - EEE-HC1C470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3749TR-ND.
CAP ELECT 47UF 16V FK SMD - EEE-FK1C470P
 Order 'cap elect 47uf 16v fk smd - EEE-FK1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3790CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP ELECT 47UF 16V VS SMD - EEE-1CA470SP Next: CAP ELECT 47UF 16V VS SMD - EEE-1CA470WAR