CAP ELECT 100UF 35V FK SMD - EEE-FK1V101P - Capacitors
| Digi-Key Part Number | PCE3835DKR-ND |
5 10 25 100 |
.65200 .53700 .49840 .46020 |
Extended Price
3.26 5.37 12.46 46.02 |
| Manufacturer Part Number | EEE-FK1V101P | |||
| Description | CAP ELECT 100UF 35V FK SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FK1V101P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.327" L x 0.327" W x 0.402" H (8.30mm x 8.30mm x 10.20mm) |
| Packaging | Digi-Reel® |
| Series | FK |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FK1V101P EEEFK1V101P PCE3835DKR ND PCE3835DKRND PCE3835DKR |
EEE-FK1V101P Specification Sheet
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101P (PCE3835DKR-ND) - Capacitors
Related parts Capacitors :CAP ELECT 100UF 35V FK SMD - EEE-FK1V101P
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3835CT-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101P
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3835TR-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101P
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3835DKR-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101XP
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3836CT-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101XP
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3836TR-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101GP
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101GP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4320CT-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101GP
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101GP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4320TR-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101AP
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4426CT-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101AP
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4426DKR-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101AP
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101AP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4426TR-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101XP
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3836DKR-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101GP
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101GP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4320DKR-ND.
CAP ELECT 100UF 35V FK SMD - EEV-FK1V101GP
Order 'cap elect 100uf 35v fk smd - EEV-FK1V101GP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3720CT-ND.
CAP ELECT 100UF 35V FK SMD - EEV-FK1V101GP
Order 'cap elect 100uf 35v fk smd - EEV-FK1V101GP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3720TR-ND.
CAP ELECT 100UF 35V TK SMD - EEE-TK1V101UP
Order 'cap elect 100uf 35v tk smd - EEE-TK1V101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3736CT-ND.
Send this link via E-Mail
Help With This Screen