CAP ELECT 100UF 6.3V HC SMD - EEE-HC0J101P - Capacitors
| Digi-Key Part Number | PCE3741DKR-ND |
5 10 25 100 500 |
.27200 .22500 .20880 .19260 .16050 |
Extended Price
1.36 2.25 5.22 19.26 80.25 |
| Manufacturer Part Number | EEE-HC0J101P | |||
| Description | CAP ELECT 100UF 6.3V HC SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-HC0J101P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Digi-Reel® |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE HC0J101P EEEHC0J101P PCE3741DKR ND PCE3741DKRND PCE3741DKR |
EEE-HC0J101P Specification Sheet
CAP ELECT 100UF 6.3V HC SMD - EEE-HC0J101P (PCE3741DKR-ND) - Capacitors
Related parts Capacitors :CAP ELECT 100UF 6.3V HC SMD - EEE-HC0J101P
Order 'cap elect 100uf 6.3v hc smd - EEE-HC0J101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3741CT-ND.
CAP ELECT 100UF 6.3V HC SMD - EEE-HC0J101P
Order 'cap elect 100uf 6.3v hc smd - EEE-HC0J101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3741TR-ND.
CAP ELECT 100UF 6.3V HC SMD - EEE-HC0J101P
Order 'cap elect 100uf 6.3v hc smd - EEE-HC0J101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3741DKR-ND.
CAP ELECT 22UF 6.3V HC SMD - EEE-HC0J220R
Order 'cap elect 22uf 6.3v hc smd - EEE-HC0J220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3739CT-ND.
CAP ELECT 22UF 6.3V HC SMD - EEE-HC0J220R
Order 'cap elect 22uf 6.3v hc smd - EEE-HC0J220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3739TR-ND.
CAP ELECT 47UF 6.3V HC SMD - EEE-HC0J470R
Order 'cap elect 47uf 6.3v hc smd - EEE-HC0J470R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3740CT-ND.
CAP ELECT 47UF 6.3V HC SMD - EEE-HC0J470R
Order 'cap elect 47uf 6.3v hc smd - EEE-HC0J470R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3740TR-ND.
CAP ELECT 220UF 6.3V HC SMD - EEE-HC0J221XP
Order 'cap elect 220uf 6.3v hc smd - EEE-HC0J221XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3742CT-ND.
CAP ELECT 220UF 6.3V HC SMD - EEE-HC0J221XP
Order 'cap elect 220uf 6.3v hc smd - EEE-HC0J221XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3742TR-ND.
CAP ELECT 330UF 6.3V HC SMD - EEE-HC0J331P
Order 'cap elect 330uf 6.3v hc smd - EEE-HC0J331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3743CT-ND.
CAP ELECT 330UF 6.3V HC SMD - EEE-HC0J331P
Order 'cap elect 330uf 6.3v hc smd - EEE-HC0J331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3743TR-ND.
CAP ELECT 1000UF 6.3V HC SMD - EEE-HC0J102P
Order 'cap elect 1000uf 6.3v hc smd - EEE-HC0J102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3744CT-ND.
CAP ELECT 1000UF 6.3V HC SMD - EEE-HC0J102P
Order 'cap elect 1000uf 6.3v hc smd - EEE-HC0J102P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3744TR-ND.
CAP ELECT 100UF 16V HC SMD - EEE-HC1C101XP
Order 'cap elect 100uf 16v hc smd - EEE-HC1C101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3750CT-ND.
CAP ELECT 100UF 16V HC SMD - EEE-HC1C101XP
Order 'cap elect 100uf 16v hc smd - EEE-HC1C101XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3750TR-ND.
Send this link via E-Mail
Help With This Screen