CAP ELECT 33UF 50V TG SMD - EEV-TG1H330UP - Capacitors
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEV-TG1H330UP
| Digi-Key Part Number | PCE3650DKR-ND |
5 10 25 100 500 |
.76000 .62700 .58160 .53700 .44750 |
Extended Price
3.80 6.27 14.54 53.70 223.75 |
| Manufacturer Part Number | EEV-TG1H330UP | |||
| Description | CAP ELECT 33UF 50V TG SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEV-TG1H330UP
| Technical/Catalog Information | EEV-TG1H330UP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | 1.600 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.315" Dia x 0.244" H (8.00mm x 6.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Digi-Reel® |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV TG1H330UP EEVTG1H330UP PCE3650DKR ND PCE3650DKRND PCE3650DKR |
EEV-TG1H330UP Specification Sheet
CAP ELECT 33UF 50V TG SMD - EEV-TG1H330UP (PCE3650DKR-ND) - Capacitors
Related parts 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEV-TG1H330UPCAP ELECT 33UF 50V TG SMD - EEV-TG1H330UP
Order 'cap elect 33uf 50v tg smd - EEV-TG1H330UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3650CT-ND.
CAP ELECT 33UF 50V TG SMD - EEV-TG1H330UP
Order 'cap elect 33uf 50v tg smd - EEV-TG1H330UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3650TR-ND.
CAP ELECT 33UF 50V TG SMD - EEV-TG1H330UP
Order 'cap elect 33uf 50v tg smd - EEV-TG1H330UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3650DKR-ND.
CAP ELECT 33UF 50V TG SMD - EEV-TG1H330P
Order 'cap elect 33uf 50v tg smd - EEV-TG1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3649CT-ND.
CAP ELECT 33UF 50V TG SMD - EEV-TG1H330P
Order 'cap elect 33uf 50v tg smd - EEV-TG1H330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3649TR-ND.
CAP ELECT 33UF 50V TG SMD - EEV-TG1H330P
Order 'cap elect 33uf 50v tg smd - EEV-TG1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3649DKR-ND.
CAP ELECT 10UF 50V TG SMD - EEV-TG1H100P
Order 'cap elect 10uf 50v tg smd - EEV-TG1H100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3644CT-ND.
CAP ELECT 10UF 50V TG SMD - EEV-TG1H100P
Order 'cap elect 10uf 50v tg smd - EEV-TG1H100P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3644TR-ND.
CAP ELECT 100UF 50V TG SMD - EEV-TG1H101UP
Order 'cap elect 100uf 50v tg smd - EEV-TG1H101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3645CT-ND.
CAP ELECT 100UF 50V TG SMD - EEV-TG1H101UP
Order 'cap elect 100uf 50v tg smd - EEV-TG1H101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3645DKR-ND.
CAP ELECT 100UF 50V TG SMD - EEV-TG1H101UP
Order 'cap elect 100uf 50v tg smd - EEV-TG1H101UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3645TR-ND.
CAP ELECT 1000UF 50V TG SMD - EEV-TG1H102M
Order 'cap elect 1000uf 50v tg smd - EEV-TG1H102M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3646CT-ND.
CAP ELECT 1000UF 50V TG SMD - EEV-TG1H102M
Order 'cap elect 1000uf 50v tg smd - EEV-TG1H102M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3646TR-ND.
CAP ELECT 22UF 50V TG SMD - EEV-TG1H220P
Order 'cap elect 22uf 50v tg smd - EEV-TG1H220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3647CT-ND.
CAP ELECT 22UF 50V TG SMD - EEV-TG1H220P
Order 'cap elect 22uf 50v tg smd - EEV-TG1H220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3647TR-ND.
Options for 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEV-TG1H330UP
Send this link via E-Mail
Help With This Screen
