IDC CABLE-ASS34A/ AE34G / ASS34A - A3BBA-3418G
| Digi-Key Part Number | A3BBA-3418G-ND |
1 10 100 250 500 1000 2500 5000 |
11.67000 9.50300 7.00250 6.04384 5.62702 4.85174 4.58498 4.43492 |
Extended Price
11.67 95.03 700.25 1510.96 2813.51 4851.74 11462.45 22174.60 |
| Manufacturer Part Number | A3BBA-3418G | |||
| Description | IDC CABLE-ASS34A/ AE34G / ASS34A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BBA-3418G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BBA 3418G A3BBA3418G |
IDC CABLE-ASS34A/ AE34G / ASS34A - A3BBA-3418G (A3BBA-3418G-ND)
Related parts:IDC CABLE-ASN34A/ AE34G / ASN34A - A3AAA-3418G
Order 'idc cable-asn34a/ ae34g / asn34a - A3AAA-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3418G-ND.
IDC CABLE-ASC34G/ AE34G / ASC34G - A3AAG-3418G
Order 'idc cable-asc34g/ ae34g / asc34g - A3AAG-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3418G-ND.
IDC CABLE - ASC34H/AE34G/ASC34H - A3AAH-3418G
Order 'idc cable - asc34h/ae34g/asc34h - A3AAH-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3418G-ND.
IDC CABLE-ASC34A/ AE34G / ACE34G - A3AEA-3418G
Order 'idc cable-asc34a/ ae34g / ace34g - A3AEA-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-3418G-ND.
IDC CABLE-ACE34G/ AE34G / ASC34G - A3AEG-3418G
Order 'idc cable-ace34g/ ae34g / asc34g - A3AEG-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3418G-ND.
IDC CABLE-ASN34A/ AE34G / APK34A - A3AKA-3418G
Order 'idc cable-asn34a/ ae34g / apk34a - A3AKA-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3418G-ND.
IDC CABLE - ASN34B/AE34G/APK34B - A3AKB-3418G
Order 'idc cable - asn34b/ae34g/apk34b - A3AKB-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3418G-ND.
IDC CABLE-ASC34G/ AE34G / APK34G - A3AKG-3418G
Order 'idc cable-asc34g/ ae34g / apk34g - A3AKG-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-3418G-ND.
IDC CABLE-ASS30A/ AE34G / ASS30A - A3BBA-3006G
Order 'idc cable-ass30a/ ae34g / ass30a - A3BBA-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3006G-ND.
IDC CABLE-ASS30A/ AE34G / ASS30A - A3BBA-3018G
Order 'idc cable-ass30a/ ae34g / ass30a - A3BBA-3018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3018G-ND.
IDC CABLE-ASS30A/ AE34G / ASS30A - A3BBA-3036G
Order 'idc cable-ass30a/ ae34g / ass30a - A3BBA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3036G-ND.
IDC CABLE-ASR34G/ AE34G / ASR34G - A3BBG-3418G
Order 'idc cable-asr34g/ ae34g / asr34g - A3BBG-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-3418G-ND.
IDC CABLE - ASR34H/AE34G/ASR34H - A3BBH-3418G
Order 'idc cable - asr34h/ae34g/asr34h - A3BBH-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-3418G-ND.
IDC CABLE-ASR34T/ AE34G / ASR34T - A3BBT-3418G
Order 'idc cable-asr34t/ ae34g / asr34t - A3BBT-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBT-3418G-ND.
IDC CABLE-ASR34A/ AE34G / ACE34G - A3BEA-3418G
Order 'idc cable-asr34a/ ae34g / ace34g - A3BEA-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-3418G-ND.
Send this link via E-Mail
Help With This Screen