CAP 33UF 25V ELECT FC SMD - EEV-FC1E330P - Capacitors
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FC1E330P
| Digi-Key Part Number | PCE3110DKR-ND |
5 10 25 100 500 |
.29800 .24500 .22760 .21000 .17500 |
Extended Price
1.49 2.45 5.69 21.00 87.50 |
| Manufacturer Part Number | EEV-FC1E330P | |||
| Description | CAP 33UF 25V ELECT FC SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FC1E330P
| Technical/Catalog Information | EEV-FC1E330P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.213" H (6.30mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Digi-Reel® |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FC1E330P EEVFC1E330P PCE3110DKR ND PCE3110DKRND PCE3110DKR |
EEV-FC1E330P Specification Sheet
CAP 33UF 25V ELECT FC SMD - EEV-FC1E330P (PCE3110DKR-ND) - Capacitors
Related parts 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FC1E330PCAP 33UF 25V ELECT FC SMD - EEV-FC1E330P
Order 'cap 33uf 25v elect fc smd - EEV-FC1E330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3110CT-ND.
CAP 33UF 25V ELECT FC SMD - EEV-FC1E330P
Order 'cap 33uf 25v elect fc smd - EEV-FC1E330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3110TR-ND.
CAP 33UF 25V ELECT FC SMD - EEV-FC1E330P
Order 'cap 33uf 25v elect fc smd - EEV-FC1E330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3110DKR-ND.
CAP 33UF 25V ELECT FC SMD - EEE-FC1E330P
Order 'cap 33uf 25v elect fc smd - EEE-FC1E330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4006CT-ND.
CAP 33UF 25V ELECT FC SMD - EEE-FC1E330P
Order 'cap 33uf 25v elect fc smd - EEE-FC1E330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4006TR-ND.
CAP 33UF 25V ELECT FC SMD - EEE-FC1E330P
Order 'cap 33uf 25v elect fc smd - EEE-FC1E330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4006DKR-ND.
CAP 6.8UF 25V ELECT FC SMD - EEV-FC1E6R8R
Order 'cap 6.8uf 25v elect fc smd - EEV-FC1E6R8R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3108CT-ND.
CAP 6.8UF 25V ELECT FC SMD - EEV-FC1E6R8R
Order 'cap 6.8uf 25v elect fc smd - EEV-FC1E6R8R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3108TR-ND.
CAP 22UF 25V ELECT FC SMD - EEV-FC1E220P
Order 'cap 22uf 25v elect fc smd - EEV-FC1E220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3109CT-ND.
CAP 22UF 25V ELECT FC SMD - EEV-FC1E220P
Order 'cap 22uf 25v elect fc smd - EEV-FC1E220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3109TR-ND.
CAP 47UF 25V ELECT FC SMD - EEV-FC1E470P
Order 'cap 47uf 25v elect fc smd - EEV-FC1E470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3111CT-ND.
CAP 47UF 25V ELECT FC SMD - EEV-FC1E470P
Order 'cap 47uf 25v elect fc smd - EEV-FC1E470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3111TR-ND.
CAP 68UF 25V ELECT FC SMD - EEV-FC1E680P
Order 'cap 68uf 25v elect fc smd - EEV-FC1E680P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3112CT-ND.
CAP 68UF 25V ELECT FC SMD - EEV-FC1E680P
Order 'cap 68uf 25v elect fc smd - EEV-FC1E680P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3112TR-ND.
CAP 100UF 25V ELECT FC SMD - EEV-FC1E101P
Order 'cap 100uf 25v elect fc smd - EEV-FC1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3247CT-ND.
Options for 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FC1E330P
Send this link via E-Mail
Help With This Screen
