IDC CABLE- ASS34A/ AE34M / ASS34 - A3BBA-3406M
| Digi-Key Part Number | A3BBA-3406M-ND |
1 10 100 250 500 1000 2500 5000 |
11.64000 9.47700 6.98310 6.02708 5.61142 4.83828 4.57226 4.42262 |
Extended Price
11.64 94.77 698.31 1506.77 2805.71 4838.28 11430.65 22113.10 |
| Manufacturer Part Number | A3BBA-3406M | |||
| Description | IDC CABLE- ASS34A/ AE34M / ASS34 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BBA-3406M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BBA 3406M A3BBA3406M |
IDC CABLE- ASS34A/ AE34M / ASS34 - A3BBA-3406M (A3BBA-3406M-ND)
Related parts:IDC CABLE- ASS34A/ AE34M / ASS34 - A3BBA-3406M
Order 'idc cable- ass34a/ ae34m / ass34 - A3BBA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3406M-ND.
IDC CABLE- ASS34A/ AE34M / ASS34 - A3BBA-3418M
Order 'idc cable- ass34a/ ae34m / ass34 - A3BBA-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3418M-ND.
IDC CABLE- ASS34A/ AE34M / ASS34 - A3BBA-3436M
Order 'idc cable- ass34a/ ae34m / ass34 - A3BBA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3436M-ND.
IDC CABLE- ASS34A/ AE34M / APR34 - A3BKA-3406M
Order 'idc cable- ass34a/ ae34m / apr34 - A3BKA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-3406M-ND.
IDC CABLE- ASS34A/ AE34M / X - A1BXA-3436M
Order 'idc cable- ass34a/ ae34m / x - A1BXA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-3436M-ND.
IDC CABLE- ASN34A/ AE34M / ASN34 - A3AAA-3406M
Order 'idc cable- asn34a/ ae34m / asn34 - A3AAA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3406M-ND.
IDC CABLE- ASC34G/ AE34M / ASC34 - A3AAG-3406M
Order 'idc cable- asc34g/ ae34m / asc34 - A3AAG-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3406M-ND.
IDC CABLE - ASC34H/AE34M/ASC34H - A3AAH-3406M
Order 'idc cable - asc34h/ae34m/asc34h - A3AAH-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3406M-ND.
IDC CABLE- ASC34A/ AE34M / ACE34 - A3AEA-3406M
Order 'idc cable- asc34a/ ae34m / ace34 - A3AEA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-3406M-ND.
IDC CABLE- ACE34G/ AE34M / ASC34 - A3AEG-3406M
Order 'idc cable- ace34g/ ae34m / asc34 - A3AEG-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3406M-ND.
IDC CABLE-ASN34A/ AE34M / APK34A - A3AKA-3406M
Order 'idc cable-asn34a/ ae34m / apk34a - A3AKA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3406M-ND.
IDC CABLE - ASN34B/AE34M/APK34B - A3AKB-3406M
Order 'idc cable - asn34b/ae34m/apk34b - A3AKB-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3406M-ND.
IDC CABLE- ASC34G/ AE34M / APK34 - A3AKG-3406M
Order 'idc cable- asc34g/ ae34m / apk34 - A3AKG-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-3406M-ND.
IDC CABLE- ASS30A/ AE34M / ASS30 - A3BBA-3006M
Order 'idc cable- ass30a/ ae34m / ass30 - A3BBA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3006M-ND.
IDC CABLE- ASS30A/ AE34M / ASS30 - A3BBA-3018M
Order 'idc cable- ass30a/ ae34m / ass30 - A3BBA-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3018M-ND.
Send this link via E-Mail
Help With This Screen