INDUCTOR 1.0NH +-.2NH 0603 SMD - ELJ-RE1N0ZFA
| Digi-Key Part Number | PCD1990DKR-ND |
1 10 100 500 1000 |
.15000 .12300 .09630 .07876 .06300 |
Extended Price
0.15 1.23 9.63 39.38 63.00 |
| Manufacturer Part Number | ELJ-RE1N0ZFA | |||
| Description | INDUCTOR 1.0NH +-.2NH 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-RE1N0ZFA |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1nH |
| Tolerance | ±0.2nH |
| Series | RE |
| Package / Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Type | Non-Magnetic Core |
| Current | 500mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 7 @ 100MHz |
| Self Resonant Freq | 6GHz |
| DC Resistance (DCR) | 50.00 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ RE1N0ZFA ELJRE1N0ZFA PCD1990DKR ND PCD1990DKRND PCD1990DKR |
ELJ-RE1N0ZFA Specification Sheet
INDUCTOR 1.0NH +-.2NH 0603 SMD - ELJ-RE1N0ZFA (PCD1990DKR-ND)
Related parts:INDUCTOR 1.0NH +-.2NH 0603 SMD - ELJ-RE1N0ZFA
Order 'inductor 1.0nh +-.2nh 0603 smd - ELJ-RE1N0ZFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1990CT-ND.
INDUCTOR 1.0NH +-.2NH 0603 SMD - ELJ-RE1N0ZFA
Order 'inductor 1.0nh +-.2nh 0603 smd - ELJ-RE1N0ZFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1990DKR-ND.
INDUCTOR 1.0NH +-.2NH 0603 SMD - ELJ-RE1N0ZFA
Order 'inductor 1.0nh +-.2nh 0603 smd - ELJ-RE1N0ZFA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1990TR-ND.
INDUCTOR 1.2NH +-.2NH 0603 SMD - ELJ-RE1N2ZFA
Order 'inductor 1.2nh +-.2nh 0603 smd - ELJ-RE1N2ZFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1991CT-ND.
INDUCTOR 1.5NH +-.2NH 0603 SMD - ELJ-RE1N5ZFA
Order 'inductor 1.5nh +-.2nh 0603 smd - ELJ-RE1N5ZFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1992CT-ND.
INDUCTOR 1.8NH +-.2NH 0603 SMD - ELJ-RE1N8ZFA
Order 'inductor 1.8nh +-.2nh 0603 smd - ELJ-RE1N8ZFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1993CT-ND.
INDUCTOR 2.2NH +-.2NH 0603 SMD - ELJ-RE2N2ZFA
Order 'inductor 2.2nh +-.2nh 0603 smd - ELJ-RE2N2ZFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1994CT-ND.
INDUCTOR 2.7NH +-.2NH 0603 SMD - ELJ-RE2N7ZFA
Order 'inductor 2.7nh +-.2nh 0603 smd - ELJ-RE2N7ZFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1995CT-ND.
INDUCTOR 3.3NH +-.2NH 0603 SMD - ELJ-RE3N3ZFA
Order 'inductor 3.3nh +-.2nh 0603 smd - ELJ-RE3N3ZFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1996CT-ND.
INDUCTOR 3.9NH +-.2NH 0603 SMD - ELJ-RE3N9ZFA
Order 'inductor 3.9nh +-.2nh 0603 smd - ELJ-RE3N9ZFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1997CT-ND.
INDUCTOR 4.7NH +-.2NH 0603 SMD - ELJ-RE4N7ZFA
Order 'inductor 4.7nh +-.2nh 0603 smd - ELJ-RE4N7ZFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1998CT-ND.
INDUCTOR 5.6NH +-.2NH 0603 SMD - ELJ-RE5N6ZFA
Order 'inductor 5.6nh +-.2nh 0603 smd - ELJ-RE5N6ZFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1999CT-ND.
INDUCTOR 6.8NH +-.2NH 0603 SMD - ELJ-RE6N8ZFA
Order 'inductor 6.8nh +-.2nh 0603 smd - ELJ-RE6N8ZFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2000CT-ND.
INDUCTOR 8.2NH +-.2NH 0603 SMD - ELJ-RE8N2ZFA
Order 'inductor 8.2nh +-.2nh 0603 smd - ELJ-RE8N2ZFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2001CT-ND.
INDUCTOR 1.2NH +-.2NH 0603 SMD - ELJ-RE1N2ZFA
Order 'inductor 1.2nh +-.2nh 0603 smd - ELJ-RE1N2ZFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1991DKR-ND.
Send this link via E-Mail
Help With This Screen