INDUCTOR 22NH 5% 0603 SMD - ELJ-RE22NJFA - Inductors, Coils, Chokes
| Digi-Key Part Number | PCD1977DKR-ND |
1 10 100 500 1000 |
.11000 .09300 .07290 .05962 .04770 |
Extended Price
0.11 0.93 7.29 29.81 47.70 |
| Manufacturer Part Number | ELJ-RE22NJFA | |||
| Description | INDUCTOR 22NH 5% 0603 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-RE22NJFA |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 22nH |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Type | Non-Magnetic Core |
| Current | 300mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 10 @ 100MHz |
| Self Resonant Freq | 2GHz |
| DC Resistance (DCR) | 500.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ RE22NJFA ELJRE22NJFA PCD1977DKR ND PCD1977DKRND PCD1977DKR |
ELJ-RE22NJFA Specification Sheet
INDUCTOR 22NH 5% 0603 SMD - ELJ-RE22NJFA (PCD1977DKR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 22NH 5% 0603 SMD - ELJ-RE22NJFA
Order 'inductor 22nh 5% 0603 smd - ELJ-RE22NJFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1977CT-ND.
INDUCTOR 22NH 5% 0603 SMD - ELJ-RE22NJFA
Order 'inductor 22nh 5% 0603 smd - ELJ-RE22NJFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1977DKR-ND.
INDUCTOR 22NH 5% 0603 SMD - ELJ-NJ22NJF2
Order 'inductor 22nh 5% 0603 smd - ELJ-NJ22NJF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1509CT-ND.
INDUCTOR 22NH 5% 0603 SMD - ELJ-QE22NJF
Order 'inductor 22nh 5% 0603 smd - ELJ-QE22NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1882CT-ND.
INDUCTOR 22NH 5% 0603 SMD - ELJ-RE22NJFA
Order 'inductor 22nh 5% 0603 smd - ELJ-RE22NJFA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1977TR-ND.
INDUCTOR 22NH 5% FIXED SMD - ELJ-RE22NJF2
Order 'inductor 22nh 5% fixed smd - ELJ-RE22NJF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1155CT-ND.
INDUCTOR 22NH 5% FIXED SMD - ELJ-RF22NJF
Order 'inductor 22nh 5% fixed smd - ELJ-RF22NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1280CT-ND.
INDUCTOR 22NH 5% FIXED SMD - ELJ-RF22NJF
Order 'inductor 22nh 5% fixed smd - ELJ-RF22NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1280DKR-ND.
INDUCTOR 2.2NH 10% 0603 SMD - ELJ-PE2N2KF
Order 'inductor 2.2nh 10% 0603 smd - ELJ-PE2N2KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1404CT-ND.
INDUCTOR 22NH 10% 0603 SMD - ELJ-PE22NKF
Order 'inductor 22nh 10% 0603 smd - ELJ-PE22NKF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1416CT-ND.
INDUCTOR 10NH 5% 0603 SMD - ELJ-NJ10NJF2
Order 'inductor 10nh 5% 0603 smd - ELJ-NJ10NJF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1505CT-ND.
INDUCTOR 12NH 5% 0603 SMD - ELJ-NJ12NJF2
Order 'inductor 12nh 5% 0603 smd - ELJ-NJ12NJF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1506CT-ND.
INDUCTOR 15NH 5% 0603 SMD - ELJ-NJ15NJF2
Order 'inductor 15nh 5% 0603 smd - ELJ-NJ15NJF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1507CT-ND.
INDUCTOR 18NH 5% 0603 SMD - ELJ-NJ18NJF2
Order 'inductor 18nh 5% 0603 smd - ELJ-NJ18NJF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1508CT-ND.
INDUCTOR 22NH 5% 0603 SMD - ELJ-NJ22NJF2
Order 'inductor 22nh 5% 0603 smd - ELJ-NJ22NJF2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1509TR-ND.
Send this link via E-Mail
Help With This Screen