IDC CABLE- ASS30A/ AE34M / ASS30 - A3BBA-3036M
| Digi-Key Part Number | A3BBA-3036M-ND |
1 10 100 250 500 1000 2500 5000 |
15.51000 12.63100 9.30710 8.03292 7.47892 6.44849 6.09393 5.89449 |
Extended Price
15.51 126.31 930.71 2008.23 3739.46 6448.49 15234.83 29472.45 |
| Manufacturer Part Number | A3BBA-3036M | |||
| Description | IDC CABLE- ASS30A/ AE34M / ASS30 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BBA-3036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 30 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BBA 3036M A3BBA3036M |
IDC CABLE- ASS30A/ AE34M / ASS30 - A3BBA-3036M (A3BBA-3036M-ND)
Related parts:IDC CABLE- ASS30A/ AE34M / ASS30 - A3BBA-3036M
Order 'idc cable- ass30a/ ae34m / ass30 - A3BBA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3036M-ND.
IDC CABLE- ASS30A/ AE34M / ASS30 - A3BBA-3006M
Order 'idc cable- ass30a/ ae34m / ass30 - A3BBA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3006M-ND.
IDC CABLE- ASS30A/ AE34M / ASS30 - A3BBA-3018M
Order 'idc cable- ass30a/ ae34m / ass30 - A3BBA-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3018M-ND.
IDC CABLE- ASS30A/ AE34M / X - A1BXA-3036M
Order 'idc cable- ass30a/ ae34m / x - A1BXA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-3036M-ND.
IDC CABLE- ASS30A/ AE34M / APR30 - A3BKA-3036M
Order 'idc cable- ass30a/ ae34m / apr30 - A3BKA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-3036M-ND.
IDC CABLE- ASN30A/ AE34M / X - A1AXA-3036M
Order 'idc cable- asn30a/ ae34m / x - A1AXA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-3036M-ND.
IDC CABLE- ASC30G/ AE34M / X - A1AXG-3036M
Order 'idc cable- asc30g/ ae34m / x - A1AXG-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-3036M-ND.
IDC CABLE-ASR30G/ AE34M / X - A1BXG-3036M
Order 'idc cable-asr30g/ ae34m / x - A1BXG-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-3036M-ND.
IDC CABLE- AKN30A/ AE34M / X - A1CXA-3036M
Order 'idc cable- akn30a/ ae34m / x - A1CXA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-3036M-ND.
IDC CABLE- AKC30G/ AE34M / X - A1CXG-3036M
Order 'idc cable- akc30g/ ae34m / x - A1CXG-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-3036M-ND.
IDC CABLE- AKP30A/ AE34M / X - A1DXA-3036M
Order 'idc cable- akp30a/ ae34m / x - A1DXA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-3036M-ND.
IDC CABLE- AKR30G/ AE34M / X - A1DXG-3036M
Order 'idc cable- akr30g/ ae34m / x - A1DXG-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-3036M-ND.
IDC CABLE- APK30A/ AE34M / X - A1KXA-3036M
Order 'idc cable- apk30a/ ae34m / x - A1KXA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-3036M-ND.
IDC CABLE- APR30A/ AE34M / X - A1RXA-3036M
Order 'idc cable- apr30a/ ae34m / x - A1RXA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-3036M-ND.
IDC CABLE- ASN30A/ AE34M / ASN30 - A3AAA-3036M
Order 'idc cable- asn30a/ ae34m / asn30 - A3AAA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3036M-ND.
Send this link via E-Mail
Help With This Screen