INDUCTOR 47UH 10% 1210 SMD - ELJ-PA470KF
| Digi-Key Part Number | PCD1492DKR-ND |
1 10 100 500 1000 |
.27000 .22600 .17790 .14558 .11646 |
Extended Price
0.27 2.26 17.79 72.79 116.46 |
| Manufacturer Part Number | ELJ-PA470KF | |||
| Description | INDUCTOR 47UH 10% 1210 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-PA470KF |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 47µH |
| Tolerance | ±10% |
| Series | PA |
| Package / Case | 1210 (3225 metric) |
| Packaging | Digi-Reel® |
| Type | - |
| Current | 135mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 15 @ 2.52MHz |
| Self Resonant Freq | 9.5MHz |
| DC Resistance (DCR) | 2.250 Ohm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ PA470KF ELJPA470KF PCD1492DKR ND PCD1492DKRND PCD1492DKR |
ELJ-PA470KF Specification Sheet
INDUCTOR 47UH 10% 1210 SMD - ELJ-PA470KF (PCD1492DKR-ND)
Related parts:INDUCTOR 47UH 10% 1210 SMD - ELJ-PA470KF
Order 'inductor 47uh 10% 1210 smd - ELJ-PA470KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1492CT-ND.
INDUCTOR 47UH 10% 1210 SMD - ELJ-PA470KF
Order 'inductor 47uh 10% 1210 smd - ELJ-PA470KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1492DKR-ND.
INDUCTOR 47UH 10% 1210 SMD - ELJ-EA470KF
Order 'inductor 47uh 10% 1210 smd - ELJ-EA470KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1427CT-ND.
INDUCTOR 47UH 10% 1210 SMD - ELJ-EA470KF
Order 'inductor 47uh 10% 1210 smd - ELJ-EA470KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1427DKR-ND.
INDUCTOR .47UH 10% FIXED SMD - ELJ-NAR47KF
Order 'inductor .47uh 10% fixed smd - ELJ-NAR47KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1127CT-ND.
INDUCTOR .47UH 10% FIXED SMD - ELJ-FCR47KF
Order 'inductor .47uh 10% fixed smd - ELJ-FCR47KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1224CT-ND.
INDUCTOR 4.7UH 20% 1210 SMD - ELJ-EA4R7MF
Order 'inductor 4.7uh 20% 1210 smd - ELJ-EA4R7MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1421CT-ND.
INDUCTOR 10UH 10% 1210 SMD - ELJ-EA100KF
Order 'inductor 10uh 10% 1210 smd - ELJ-EA100KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1423CT-ND.
INDUCTOR 15UH 10% 1210 SMD - ELJ-EA150KF
Order 'inductor 15uh 10% 1210 smd - ELJ-EA150KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1424CT-ND.
INDUCTOR 22UH 10% 1210 SMD - ELJ-EA220KF
Order 'inductor 22uh 10% 1210 smd - ELJ-EA220KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1425CT-ND.
INDUCTOR 33UH 10% 1210 SMD - ELJ-EA330KF
Order 'inductor 33uh 10% 1210 smd - ELJ-EA330KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1426CT-ND.
INDUCTOR 68UH 10% 1210 SMD - ELJ-EA680KF
Order 'inductor 68uh 10% 1210 smd - ELJ-EA680KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1428CT-ND.
INDUCTOR 100UH 10% 1210 SMD - ELJ-EA101KF
Order 'inductor 100uh 10% 1210 smd - ELJ-EA101KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1429CT-ND.
INDUCTOR 150UH 10% 1210 SMD - ELJ-EA151KF
Order 'inductor 150uh 10% 1210 smd - ELJ-EA151KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1430CT-ND.
INDUCTOR 220UH 10% 1210 SMD - ELJ-EA221KF
Order 'inductor 220uh 10% 1210 smd - ELJ-EA221KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1431CT-ND.
Send this link via E-Mail
Help With This Screen