Keywords:





INDUCTOR 1.0UH 5% FIXED SMD - ELJ-FC1R0JF - Inductors, Coils, Chokes

Digi-Key Part Number PCD1228DKR-ND
Price Break
1
10
100
500
1000
Unit Price
.27000
.22600
.17790
.14558
.11646
Extended Price
0.27
2.26
17.79
72.79
116.46
Manufacturer Part NumberELJ-FC1R0JF
DescriptionINDUCTOR 1.0UH 5% FIXED SMD
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationELJ-FC1R0JF
VendorPanasonic - ECG (VA)
CategoryInductors, Coils, Chokes
Inductance1µH
Tolerance±5%
Package / Case1008 (2520 metric)
PackagingDigi-Reel®
Type-
Current 195mA
Mounting TypeSurface Mount
Q @ Freq25 @ 7.96MHz
Self Resonant Freq115MHz
DC Resistance (DCR)650.0 mOhm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Operating Temperature-
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELJ FC1R0JF
ELJFC1R0JF
PCD1228DKR ND
PCD1228DKRND
PCD1228DKR

ELJ-FC1R0JF Specification Sheet

Image of INDUCTOR 1.0UH 5% FIXED SMD - ELJ-FC1R0JF

INDUCTOR 1.0UH 5% FIXED SMD - ELJ-FC1R0JF (PCD1228DKR-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-FC1R0JF
 Order 'inductor 1.0uh 5% fixed smd - ELJ-FC1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1228CT-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-FC1R0JF
 Order 'inductor 1.0uh 5% fixed smd - ELJ-FC1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1228DKR-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-NA1R0JF
 Order 'inductor 1.0uh 5% fixed smd - ELJ-NA1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1131CT-ND.
INDUCTOR .10UH 5% FIXED SMD - ELJ-NDR10JF
 Order 'inductor .10uh 5% fixed smd - ELJ-NDR10JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1172CT-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-ND1R0JF
 Order 'inductor 1.0uh 5% fixed smd - ELJ-ND1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1184CT-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-FC1R0JF
 Order 'inductor 1.0uh 5% fixed smd - ELJ-FC1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1228TR-ND.
INDUCTOR 10UH 5% FIXED SMD - ELJ-FC100JF
 Order 'inductor 10uh 5% fixed smd - ELJ-FC100JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1240CT-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-NA1R0JF
 Order 'inductor 1.0uh 5% fixed smd - ELJ-NA1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1131DKR-ND.
INDUCTOR .10UH 5% FIXED SMD - ELJ-NDR10JF
 Order 'inductor .10uh 5% fixed smd - ELJ-NDR10JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1172DKR-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-ND1R0JF
 Order 'inductor 1.0uh 5% fixed smd - ELJ-ND1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1184DKR-ND.
INDUCTOR 10UH 5% FIXED SMD - ELJ-FC100JF
 Order 'inductor 10uh 5% fixed smd - ELJ-FC100JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1240DKR-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-NA1R0JF
 Order 'inductor 1.0uh 5% fixed smd - ELJ-NA1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1131TR-ND.
INDUCTOR 1.2UH 5% FIXED SMD - ELJ-NA1R2JF
 Order 'inductor 1.2uh 5% fixed smd - ELJ-NA1R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1132CT-ND.
INDUCTOR 1.5UH 5% FIXED SMD - ELJ-NA1R5JF
 Order 'inductor 1.5uh 5% fixed smd - ELJ-NA1R5JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1133CT-ND.
INDUCTOR 1.8UH 5% FIXED SMD - ELJ-NA1R8JF
 Order 'inductor 1.8uh 5% fixed smd - ELJ-NA1R8JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1134CT-ND.

Send this link via E-Mail
Help With This Screen

INDUCTOR 1.0UH 5% FIXED SMD - ELJ-FC1R0JF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR 1.0UH 5% FIXED SMD - ELJ-FC1R0JF Next: INDUCTOR 1.0UH 5% FIXED SMD - ELJ-NA1R0JF
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-FC1R0JF