INDUCTOR .33UH 10% FIXED SMD - ELJ-FCR33KF - Inductors, Coils, Chokes
| Digi-Key Part Number | PCD1222DKR-ND |
1 10 100 500 1000 |
.27000 .22600 .17790 .14558 .11646 |
Extended Price
0.27 2.26 17.79 72.79 116.46 |
| Manufacturer Part Number | ELJ-FCR33KF | |||
| Description | INDUCTOR .33UH 10% FIXED SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ELJ-FCR33KF |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 330nH |
| Tolerance | ±10% |
| Package / Case | 1008 (2520 metric) |
| Packaging | Digi-Reel® |
| Type | - |
| Current | 170mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 25 @ 25.2MHz |
| Self Resonant Freq | 190MHz |
| DC Resistance (DCR) | 850.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ELJ FCR33KF ELJFCR33KF PCD1222DKR ND PCD1222DKRND PCD1222DKR |
ELJ-FCR33KF Specification Sheet
INDUCTOR .33UH 10% FIXED SMD - ELJ-FCR33KF (PCD1222DKR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR .33UH 10% FIXED SMD - ELJ-FCR33KF
Order 'inductor .33uh 10% fixed smd - ELJ-FCR33KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1222CT-ND.
INDUCTOR .33UH 10% FIXED SMD - ELJ-FCR33KF
Order 'inductor .33uh 10% fixed smd - ELJ-FCR33KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1222DKR-ND.
INDUCTOR .33UH 10% FIXED SMD - ELJ-NAR33KF
Order 'inductor .33uh 10% fixed smd - ELJ-NAR33KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1125CT-ND.
INDUCTOR 3.3UH 10% FIXED SMD - ELJ-FD3R3KF
Order 'inductor 3.3uh 10% fixed smd - ELJ-FD3R3KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1193CT-ND.
INDUCTOR .33UH 10% FIXED SMD - ELJ-FCR33KF
Order 'inductor .33uh 10% fixed smd - ELJ-FCR33KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1222TR-ND.
INDUCTOR .33UH 10% FIXED SMD - ELJ-NAR33KF
Order 'inductor .33uh 10% fixed smd - ELJ-NAR33KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1125DKR-ND.
INDUCTOR .22UH 10% FIXED SMD - ELJ-NAR22KF
Order 'inductor .22uh 10% fixed smd - ELJ-NAR22KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1123CT-ND.
INDUCTOR .27UH 10% FIXED SMD - ELJ-NAR27KF
Order 'inductor .27uh 10% fixed smd - ELJ-NAR27KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1124CT-ND.
INDUCTOR .33UH 10% FIXED SMD - ELJ-NAR33KF
Order 'inductor .33uh 10% fixed smd - ELJ-NAR33KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1125TR-ND.
INDUCTOR .39UH 10% FIXED SMD - ELJ-NAR39KF
Order 'inductor .39uh 10% fixed smd - ELJ-NAR39KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1126CT-ND.
INDUCTOR .47UH 10% FIXED SMD - ELJ-NAR47KF
Order 'inductor .47uh 10% fixed smd - ELJ-NAR47KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1127CT-ND.
INDUCTOR .56UH 10% FIXED SMD - ELJ-NAR56KF
Order 'inductor .56uh 10% fixed smd - ELJ-NAR56KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1128CT-ND.
INDUCTOR .68UH 10% FIXED SMD - ELJ-NAR68KF
Order 'inductor .68uh 10% fixed smd - ELJ-NAR68KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1129CT-ND.
INDUCTOR .82UH 10% FIXED SMD - ELJ-NAR82KF
Order 'inductor .82uh 10% fixed smd - ELJ-NAR82KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1130CT-ND.
INDUCTOR .010UH 10% FIXED SMD - ELJ-ND10NKF
Order 'inductor .010uh 10% fixed smd - ELJ-ND10NKF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1160CT-ND.
Send this link via E-Mail
Help With This Screen
