INDUCTOR 470NH 5% FIXED SMD - ELJ-NCR47JF
| Digi-Key Part Number | PCD1216DKR-ND |
1 10 100 500 1000 |
.27000 .22600 .17790 .14558 .11646 |
Extended Price
0.27 2.26 17.79 72.79 116.46 |
| Manufacturer Part Number | ELJ-NCR47JF | |||
| Description | INDUCTOR 470NH 5% FIXED SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-NCR47JF |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 470nH |
| Tolerance | ±5% |
| Package / Case | 1008 (2520 metric) |
| Packaging | Digi-Reel® |
| Type | Non-Magnetic Core |
| Current | 125mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 10 @ 25.2MHz |
| Self Resonant Freq | 160MHz |
| DC Resistance (DCR) | 1.580 Ohm Max |
| Shielding | - |
| Applications | Mobile Communications |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ NCR47JF ELJNCR47JF PCD1216DKR ND PCD1216DKRND PCD1216DKR |
ELJ-NCR47JF Specification Sheet
INDUCTOR 470NH 5% FIXED SMD - ELJ-NCR47JF (PCD1216DKR-ND)
Related parts :INDUCTOR 470NH 5% FIXED SMD - ELJ-NCR47JF
Order 'inductor 470nh 5% fixed smd - ELJ-NCR47JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1216CT-ND.
INDUCTOR 470NH 5% FIXED SMD - ELJ-NCR47JF
Order 'inductor 470nh 5% fixed smd - ELJ-NCR47JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1216DKR-ND.
INDUCTOR 470NH 5% FIXED SMD - ELJ-NCR47JF
Order 'inductor 470nh 5% fixed smd - ELJ-NCR47JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1216TR-ND.
INDUCTOR .47UH 5% FIXED SMD - ELJ-NDR47JF
Order 'inductor .47uh 5% fixed smd - ELJ-NDR47JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1180CT-ND.
INDUCTOR .47UH 5% FIXED SMD - ELJ-NDR47JF
Order 'inductor .47uh 5% fixed smd - ELJ-NDR47JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1180DKR-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-NA1R0JF
Order 'inductor 1.0uh 5% fixed smd - ELJ-NA1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1131CT-ND.
INDUCTOR 1.2UH 5% FIXED SMD - ELJ-NA1R2JF
Order 'inductor 1.2uh 5% fixed smd - ELJ-NA1R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1132CT-ND.
INDUCTOR 1.5UH 5% FIXED SMD - ELJ-NA1R5JF
Order 'inductor 1.5uh 5% fixed smd - ELJ-NA1R5JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1133CT-ND.
INDUCTOR 1.8UH 5% FIXED SMD - ELJ-NA1R8JF
Order 'inductor 1.8uh 5% fixed smd - ELJ-NA1R8JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1134CT-ND.
INDUCTOR 2.2UH 5% FIXED SMD - ELJ-NA2R2JF
Order 'inductor 2.2uh 5% fixed smd - ELJ-NA2R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1135CT-ND.
INDUCTOR 2.7UH 5% FIXED SMD - ELJ-NA2R7JF
Order 'inductor 2.7uh 5% fixed smd - ELJ-NA2R7JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1136CT-ND.
INDUCTOR 3.3UH 5% FIXED SMD - ELJ-NA3R3JF
Order 'inductor 3.3uh 5% fixed smd - ELJ-NA3R3JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1137CT-ND.
INDUCTOR 3.9UH 5% FIXED SMD - ELJ-NA3R9JF
Order 'inductor 3.9uh 5% fixed smd - ELJ-NA3R9JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1138CT-ND.
INDUCTOR 4.7UH 5% FIXED SMD - ELJ-NA4R7JF
Order 'inductor 4.7uh 5% fixed smd - ELJ-NA4R7JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1139CT-ND.
INDUCTOR 5.6UH 5% FIXED SMD - ELJ-NA5R6JF
Order 'inductor 5.6uh 5% fixed smd - ELJ-NA5R6JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1140CT-ND.
Send this link via E-Mail
Help With This Screen
