IDC CABLE- ASS30A/ AE34M / ASS30 - A3BBA-3018M
| Digi-Key Part Number | A3BBA-3018M-ND |
1 10 100 250 500 1000 2500 5000 |
12.47000 10.15800 7.48450 6.45984 6.01434 5.18569 4.90057 4.74019 |
Extended Price
12.47 101.58 748.45 1614.96 3007.17 5185.69 12251.42 23700.95 |
| Manufacturer Part Number | A3BBA-3018M | |||
| Description | IDC CABLE- ASS30A/ AE34M / ASS30 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BBA-3018M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 30 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BBA 3018M A3BBA3018M |
IDC CABLE- ASS30A/ AE34M / ASS30 - A3BBA-3018M (A3BBA-3018M-ND)
Related parts:IDC CABLE- ASS30A/ AE34M / ASS30 - A3BBA-3018M
Order 'idc cable- ass30a/ ae34m / ass30 - A3BBA-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-3018M-ND.
IDC CABLE- ASS30A/ AE34M / ASS30 - A3BBA-3006M
Order 'idc cable- ass30a/ ae34m / ass30 - A3BBA-3006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-3006M-ND.
IDC CABLE- ASS30A/ AE34M / ASS30 - A3BBA-3036M
Order 'idc cable- ass30a/ ae34m / ass30 - A3BBA-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-3036M-ND.
IDC CABLE- ASS30A/ AE34M / APR30 - A3BKA-3018M
Order 'idc cable- ass30a/ ae34m / apr30 - A3BKA-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-3018M-ND.
IDC CABLE- ASS30A/ AE34M / X - A1BXA-3036M
Order 'idc cable- ass30a/ ae34m / x - A1BXA-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-3036M-ND.
IDC CABLE- ASN30A/ AE34M / ASN30 - A3AAA-3018M
Order 'idc cable- asn30a/ ae34m / asn30 - A3AAA-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-3018M-ND.
IDC CABLE- ASC30G/ AE34M / ASC30 - A3AAG-3018M
Order 'idc cable- asc30g/ ae34m / asc30 - A3AAG-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-3018M-ND.
IDC CABLE-ASN30A/ AE34M / APK30A - A3AKA-3018M
Order 'idc cable-asn30a/ ae34m / apk30a - A3AKA-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-3018M-ND.
IDC CABLE- ASS34A/ AE34M / ASS34 - A3BBA-3406M
Order 'idc cable- ass34a/ ae34m / ass34 - A3BBA-3406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-3406M-ND.
IDC CABLE- ASS34A/ AE34M / ASS34 - A3BBA-3418M
Order 'idc cable- ass34a/ ae34m / ass34 - A3BBA-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-3418M-ND.
IDC CABLE- ASS34A/ AE34M / ASS34 - A3BBA-3436M
Order 'idc cable- ass34a/ ae34m / ass34 - A3BBA-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-3436M-ND.
IDC CABLE- ASR30G/ AE34M / ASR30 - A3BBG-3018M
Order 'idc cable- asr30g/ ae34m / asr30 - A3BBG-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-3018M-ND.
IDC CABLE- ASS30A/ AE34M / APR30 - A3BKA-3006M
Order 'idc cable- ass30a/ ae34m / apr30 - A3BKA-3006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-3006M-ND.
IDC CABLE- ASS30A/ AE34M / APR30 - A3BKA-3036M
Order 'idc cable- ass30a/ ae34m / apr30 - A3BKA-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-3036M-ND.
IDC CABLE- AKN30A/ AE34M / AKN30 - A3CCA-3018M
Order 'idc cable- akn30a/ ae34m / akn30 - A3CCA-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-3018M-ND.
Send this link via E-Mail
Help With This Screen