INDUCTOR .10UH 5% FIXED SMD - ELJ-NDR10JF - Inductors, Coils, Chokes
| Digi-Key Part Number | PCD1172DKR-ND |
1 10 100 500 1000 |
.35000 .28500 .22360 .18292 .14634 |
Extended Price
0.35 2.85 22.36 91.46 146.34 |
| Manufacturer Part Number | ELJ-NDR10JF | |||
| Description | INDUCTOR .10UH 5% FIXED SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-NDR10JF |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 100nH |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Type | Non-Magnetic Core |
| Current | 285mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 8 @ 25.2MHz |
| Self Resonant Freq | 800MHz |
| DC Resistance (DCR) | 860.0 mOhm Max |
| Shielding | - |
| Applications | Mobile Communications |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ NDR10JF ELJNDR10JF PCD1172DKR ND PCD1172DKRND PCD1172DKR |
ELJ-NDR10JF Specification Sheet
INDUCTOR .10UH 5% FIXED SMD - ELJ-NDR10JF (PCD1172DKR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR .10UH 5% FIXED SMD - ELJ-NDR10JF
Order 'inductor .10uh 5% fixed smd - ELJ-NDR10JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1172CT-ND.
INDUCTOR .10UH 5% FIXED SMD - ELJ-NDR10JF
Order 'inductor .10uh 5% fixed smd - ELJ-NDR10JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1172DKR-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-NA1R0JF
Order 'inductor 1.0uh 5% fixed smd - ELJ-NA1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1131CT-ND.
INDUCTOR .10UH 5% FIXED SMD - ELJ-NDR10JF
Order 'inductor .10uh 5% fixed smd - ELJ-NDR10JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1172TR-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-ND1R0JF
Order 'inductor 1.0uh 5% fixed smd - ELJ-ND1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1184CT-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-FC1R0JF
Order 'inductor 1.0uh 5% fixed smd - ELJ-FC1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1228CT-ND.
INDUCTOR 10UH 5% FIXED SMD - ELJ-FC100JF
Order 'inductor 10uh 5% fixed smd - ELJ-FC100JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1240CT-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-NA1R0JF
Order 'inductor 1.0uh 5% fixed smd - ELJ-NA1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1131DKR-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-ND1R0JF
Order 'inductor 1.0uh 5% fixed smd - ELJ-ND1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1184DKR-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-FC1R0JF
Order 'inductor 1.0uh 5% fixed smd - ELJ-FC1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1228DKR-ND.
INDUCTOR 10UH 5% FIXED SMD - ELJ-FC100JF
Order 'inductor 10uh 5% fixed smd - ELJ-FC100JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1240DKR-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-NA1R0JF
Order 'inductor 1.0uh 5% fixed smd - ELJ-NA1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1131TR-ND.
INDUCTOR 1.2UH 5% FIXED SMD - ELJ-NA1R2JF
Order 'inductor 1.2uh 5% fixed smd - ELJ-NA1R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1132CT-ND.
INDUCTOR 1.5UH 5% FIXED SMD - ELJ-NA1R5JF
Order 'inductor 1.5uh 5% fixed smd - ELJ-NA1R5JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1133CT-ND.
INDUCTOR 1.8UH 5% FIXED SMD - ELJ-NA1R8JF
Order 'inductor 1.8uh 5% fixed smd - ELJ-NA1R8JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1134CT-ND.
Send this link via E-Mail
Help With This Screen
