INDUCTOR .056UH 5% FIXED SMD - ELJ-ND56NJF
Fixed Inductors, Coils, Choke 56nH 360mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-ND56NJF
| Digi-Key Part Number | PCD1169DKR-ND |
1 10 100 500 1000 |
.35000 .28500 .22360 .18292 .14634 |
Extended Price
0.35 2.85 22.36 91.46 146.34 |
| Manufacturer Part Number | ELJ-ND56NJF | |||
| Description | INDUCTOR .056UH 5% FIXED SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-ND56NJF |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 56nH |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Type | Non-Magnetic Core |
| Current | 360mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 15 @ 100MHz |
| Self Resonant Freq | 1.55GHz |
| DC Resistance (DCR) | 510.0 mOhm Max |
| Shielding | - |
| Applications | Mobile Communications |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ ND56NJF ELJND56NJF PCD1169DKR ND PCD1169DKRND PCD1169DKR |
ELJ-ND56NJF Specification Sheet
INDUCTOR .056UH 5% FIXED SMD - ELJ-ND56NJF (PCD1169DKR-ND)
Related parts Fixed Inductors, Coils, Choke 56nH 360mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-ND56NJFINDUCTOR .056UH 5% FIXED SMD - ELJ-ND56NJF
Order 'inductor .056uh 5% fixed smd - ELJ-ND56NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1169CT-ND.
INDUCTOR .056UH 5% FIXED SMD - ELJ-ND56NJF
Order 'inductor .056uh 5% fixed smd - ELJ-ND56NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1169DKR-ND.
INDUCTOR .056UH 5% FIXED SMD - ELJ-ND56NJF
Order 'inductor .056uh 5% fixed smd - ELJ-ND56NJF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1169TR-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-NA1R0JF
Order 'inductor 1.0uh 5% fixed smd - ELJ-NA1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1131CT-ND.
INDUCTOR 1.2UH 5% FIXED SMD - ELJ-NA1R2JF
Order 'inductor 1.2uh 5% fixed smd - ELJ-NA1R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1132CT-ND.
INDUCTOR 1.5UH 5% FIXED SMD - ELJ-NA1R5JF
Order 'inductor 1.5uh 5% fixed smd - ELJ-NA1R5JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1133CT-ND.
INDUCTOR 1.8UH 5% FIXED SMD - ELJ-NA1R8JF
Order 'inductor 1.8uh 5% fixed smd - ELJ-NA1R8JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1134CT-ND.
INDUCTOR 2.2UH 5% FIXED SMD - ELJ-NA2R2JF
Order 'inductor 2.2uh 5% fixed smd - ELJ-NA2R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1135CT-ND.
INDUCTOR 2.7UH 5% FIXED SMD - ELJ-NA2R7JF
Order 'inductor 2.7uh 5% fixed smd - ELJ-NA2R7JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1136CT-ND.
INDUCTOR 3.3UH 5% FIXED SMD - ELJ-NA3R3JF
Order 'inductor 3.3uh 5% fixed smd - ELJ-NA3R3JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1137CT-ND.
INDUCTOR 3.9UH 5% FIXED SMD - ELJ-NA3R9JF
Order 'inductor 3.9uh 5% fixed smd - ELJ-NA3R9JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1138CT-ND.
INDUCTOR 4.7UH 5% FIXED SMD - ELJ-NA4R7JF
Order 'inductor 4.7uh 5% fixed smd - ELJ-NA4R7JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1139CT-ND.
INDUCTOR 5.6UH 5% FIXED SMD - ELJ-NA5R6JF
Order 'inductor 5.6uh 5% fixed smd - ELJ-NA5R6JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1140CT-ND.
INDUCTOR 6.8UH 5% FIXED SMD - ELJ-NA6R8JF
Order 'inductor 6.8uh 5% fixed smd - ELJ-NA6R8JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1141CT-ND.
INDUCTOR 8.2UH 5% FIXED SMD - ELJ-NA8R2JF
Order 'inductor 8.2uh 5% fixed smd - ELJ-NA8R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1142CT-ND.
Options for Fixed Inductors, Coils, Choke 56nH 360mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-ND56NJF
Send this link via E-Mail
Help With This Screen
