Fixed Inductors, Coils, Choke 12nH 535mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-ND12NKF
INDUCTOR .012UH 10% FIXED SMD - ELJ-ND12NKF - Inductors, Coils, Chokes
| Digi-Key Part Number | PCD1161DKR-ND |
1 10 100 500 1000 |
.35000 .28500 .22360 .18292 .14634 |
Extended Price
0.35 2.85 22.36 91.46 146.34 |
| Manufacturer Part Number | ELJ-ND12NKF | |||
| Description | INDUCTOR .012UH 10% FIXED SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-ND12NKF |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 12nH |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Type | Non-Magnetic Core |
| Current | 535mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 10 @ 100MHz |
| Self Resonant Freq | 3.3GHz |
| DC Resistance (DCR) | 240.0 mOhm Max |
| Shielding | - |
| Applications | Mobile Communications |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ ND12NKF ELJND12NKF PCD1161DKR ND PCD1161DKRND PCD1161DKR |
ELJ-ND12NKF Specification Sheet
INDUCTOR .012UH 10% FIXED SMD - ELJ-ND12NKF (PCD1161DKR-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 12nH 535mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-ND12NKFFixed Inductors, Coils, Choke 12nH 535mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-ND12NKF
Order 'inductor .012uh 10% fixed smd - ELJ-ND12NKF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1161CT-ND.
Fixed Inductors, Coils, Choke 12nH 535mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-ND12NKF
Order 'inductor .012uh 10% fixed smd - ELJ-ND12NKF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1161DKR-ND.
Fixed Inductors, Coils, Choke 12nH 535mA 0805 (2012 metric) Panasonic - ECG Non-Magnetic Core ELJ-ND12NKF
Order 'inductor .012uh 10% fixed smd - ELJ-ND12NKF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1161TR-ND.
Fixed Inductors, Coils, Choke 220nH 210mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NAR22KF
Order 'inductor .22uh 10% fixed smd - ELJ-NAR22KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1123CT-ND.
Fixed Inductors, Coils, Choke 270nH 200mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NAR27KF
Order 'inductor .27uh 10% fixed smd - ELJ-NAR27KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1124CT-ND.
Fixed Inductors, Coils, Choke 330nH 190mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NAR33KF
Order 'inductor .33uh 10% fixed smd - ELJ-NAR33KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1125CT-ND.
Fixed Inductors, Coils, Choke 390nH 180mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NAR39KF
Order 'inductor .39uh 10% fixed smd - ELJ-NAR39KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1126CT-ND.
Fixed Inductors, Coils, Choke 470nH 175mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NAR47KF
Order 'inductor .47uh 10% fixed smd - ELJ-NAR47KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1127CT-ND.
Fixed Inductors, Coils, Choke 560nH 170mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NAR56KF
Order 'inductor .56uh 10% fixed smd - ELJ-NAR56KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1128CT-ND.
Fixed Inductors, Coils, Choke 680nH 155mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NAR68KF
Order 'inductor .68uh 10% fixed smd - ELJ-NAR68KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1129CT-ND.
Fixed Inductors, Coils, Choke 820nH 145mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NAR82KF
Order 'inductor .82uh 10% fixed smd - ELJ-NAR82KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1130CT-ND.
Fixed Inductors, Coils, Choke 10nH 540mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-ND10NKF
Order 'inductor .010uh 10% fixed smd - ELJ-ND10NKF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1160CT-ND.
Fixed Inductors, Coils, Choke 15nH 520mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-ND15NKF
Order 'inductor .015uh 10% fixed smd - ELJ-ND15NKF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1162CT-ND.
Fixed Inductors, Coils, Choke 18nH 480mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-ND18NKF
Order 'inductor .018uh 10% fixed smd - ELJ-ND18NKF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1163CT-ND.
Fixed Inductors, Coils, Choke 22nH 465mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-ND22NKF
Order 'inductor .022uh 10% fixed smd - ELJ-ND22NKF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1164CT-ND.
Options for Fixed Inductors, Coils, Choke 12nH 535mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-ND12NKF
Send this link via E-Mail
Help With This Screen
