Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC17DCAI
CONN EDGECARD 34POS R/A .100 SLD - EBC17DCAI - Connectors, Interconnects
| Digi-Key Part Number | EBC17DCAI-ND |
10 |
5.91000 |
Extended Price
59.10 |
| Manufacturer Part Number | EBC17DCAI | |||
| Description | CONN EDGECARD 34POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC17DCAI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC17DCAI EBC17DCAI |
CONN EDGECARD 34POS R/A .100 SLD - EBC17DCAI (EBC17DCAI-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC17DCAIGold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC17DCAI
Order 'conn edgecard 34pos r/a .100 sld - EBC17DCAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC17DCAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC17DCAI-S189
Order 'conn edgecard 34pos r/a .100 sld - EBC17DCAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC17DCAI-S189-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC17DRAH
Order 'conn edgecard 34pos r/a .100 sld - EEC17DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC17DRAH-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC17DRAI
Order 'conn edgecard 34pos r/a .100 sld - EEC17DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC17DRAI-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC17DRAN
Order 'conn edgecard 34pos r/a .100 sld - EEC17DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC17DRAN-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC17DRAS
Order 'conn edgecard 34pos r/a .100 sld - EEC17DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC17DRAS-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC17DRAH
Order 'conn edgecard 34pos r/a .100 sld - GEC17DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRAH-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC17DRAI
Order 'conn edgecard 34pos r/a .100 sld - GEC17DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRAI-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC17DRAN
Order 'conn edgecard 34pos r/a .100 sld - GEC17DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRAN-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC17DRAS
Order 'conn edgecard 34pos r/a .100 sld - GEC17DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBA
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBD
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBH
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBI
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBN
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBN-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC17DCAI
Send this link via E-Mail
Help With This Screen
