CAP 4.7UF 25V CERAMIC X5R 1206 - ECJ-3YB1E475K - Capacitors
| Digi-Key Part Number | PCC2297DKR-ND |
1 10 100 500 1000 |
.74000 .66200 .43480 .29646 .23717 |
Extended Price
0.74 6.62 43.48 148.23 237.17 |
| Manufacturer Part Number | ECJ-3YB1E475K | |||
| Description | CAP 4.7UF 25V CERAMIC X5R 1206 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-3YB1E475K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X5R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 3YB1E475K ECJ3YB1E475K PCC2297DKR ND PCC2297DKRND PCC2297DKR |
ECJ-3YB1E475K Specification Sheet
CAP 4.7UF 25V CERAMIC X5R 1206 - ECJ-3YB1E475K (PCC2297DKR-ND) - Capacitors
Related parts Capacitors :CAP 4.7UF 25V CERAMIC X5R 1206 - ECJ-3YB1E475K
Order 'cap 4.7uf 25v ceramic x5r 1206 - ECJ-3YB1E475K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2297CT-ND.
CAP 4.7UF 25V CERAMIC X5R 1206 - ECJ-3YB1E475K
Order 'cap 4.7uf 25v ceramic x5r 1206 - ECJ-3YB1E475K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2297TR-ND.
CAP 4.7UF 25V CERAMIC X5R 1206 - ECJ-3YB1E475K
Order 'cap 4.7uf 25v ceramic x5r 1206 - ECJ-3YB1E475K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2297DKR-ND.
CAP 4.7UF 25V CERAMIC X5R 1206 - ECJ-3YB1E475M
Order 'cap 4.7uf 25v ceramic x5r 1206 - ECJ-3YB1E475M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2241CT-ND.
CAP 4.7UF 25V CERAMIC X5R 1206 - ECJ-3YB1E475M
Order 'cap 4.7uf 25v ceramic x5r 1206 - ECJ-3YB1E475M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2241TR-ND.
CAP 4.7UF 25V CERAMIC X5R 1206 - ECJ-3YB1E475M
Order 'cap 4.7uf 25v ceramic x5r 1206 - ECJ-3YB1E475M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2241DKR-ND.
CAP .47UF 25V CERAMIC X7R 1206 - ECJ-3YB1E474K
Order 'cap .47uf 25v ceramic x7r 1206 - ECJ-3YB1E474K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1891CT-ND.
CAP .47UF 25V CERAMIC X7R 1206 - ECJ-3YB1E474K
Order 'cap .47uf 25v ceramic x7r 1206 - ECJ-3YB1E474K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1891TR-ND.
CAP .47UF 25V CERAMIC Y5V 1206 - ECJ-3VF1E474Z
Order 'cap .47uf 25v ceramic y5v 1206 - ECJ-3VF1E474Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1901CT-ND.
CAP .47UF 25V CERAMIC Y5V 1206 - ECJ-3VF1E474Z
Order 'cap .47uf 25v ceramic y5v 1206 - ECJ-3VF1E474Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1901DKR-ND.
CAP .47UF 25V CERAMIC Y5V 1206 - ECJ-3VF1E474Z
Order 'cap .47uf 25v ceramic y5v 1206 - ECJ-3VF1E474Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1901TR-ND.
CAP 4.7UF 6.3V CERAMIC X5R 1206 - ECJ-3YB0J475K
Order 'cap 4.7uf 6.3v ceramic x5r 1206 - ECJ-3YB0J475K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1936CT-ND.
CAP 4.7UF 6.3V CERAMIC X5R 1206 - ECJ-3YB0J475K
Order 'cap 4.7uf 6.3v ceramic x5r 1206 - ECJ-3YB0J475K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1936TR-ND.
CAP 4.7UF 16V CERAMIC X5R 1206 - ECJ-3YB1C475M
Order 'cap 4.7uf 16v ceramic x5r 1206 - ECJ-3YB1C475M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2226CT-ND.
CAP 4.7UF 16V CERAMIC X5R 1206 - ECJ-3YB1C475M
Order 'cap 4.7uf 16v ceramic x5r 1206 - ECJ-3YB1C475M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2226TR-ND.
Send this link via E-Mail
Help With This Screen