CAP 180PF 2KVDC CERAMIC Y5P SMD - ECK-T3D181KB - Capacitors
| Digi-Key Part Number | PCC2095DKR-ND |
1 10 100 500 1000 |
1.27000 .89900 .67390 .47920 .39834 |
Extended Price
1.27 8.99 67.39 239.60 398.34 |
| Manufacturer Part Number | ECK-T3D181KB | |||
| Description | CAP 180PF 2KVDC CERAMIC Y5P SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECK-T3D181KB |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 180pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±10% |
| Package / Case | 0.280" L x 0.248" W x 0.098" H (7.10mm x 6.30mm x 2.50mm) |
| Temperature Coefficient | Y5P (B) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -25°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECK T3D181KB ECKT3D181KB PCC2095DKR ND PCC2095DKRND PCC2095DKR |
CAP 180PF 2KVDC CERAMIC Y5P SMD - ECK-T3D181KB (PCC2095DKR-ND) - Capacitors
Related parts Capacitors :CAP 180PF 2KVDC CERAMIC Y5P SMD - ECK-T3D181KB
Order 'cap 180pf 2kvdc ceramic y5p smd - ECK-T3D181KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2095DKR-ND.
CAP 180PF 2KVDC CERAMIC Y5P SMD - ECK-T3D181KB
Order 'cap 180pf 2kvdc ceramic y5p smd - ECK-T3D181KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2095CT-ND.
CAP 180PF 2KVDC CERAMIC Y5P SMD - ECK-T3D181KB
Order 'cap 180pf 2kvdc ceramic y5p smd - ECK-T3D181KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2095TR-ND.
CAP 100PF 2KVDC CERAMIC Y5P SMD - ECK-T3D101KB
Order 'cap 100pf 2kvdc ceramic y5p smd - ECK-T3D101KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2092DKR-ND.
CAP 120PF 2KVDC CERAMIC Y5P SMD - ECK-T3D121KB
Order 'cap 120pf 2kvdc ceramic y5p smd - ECK-T3D121KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2093DKR-ND.
CAP 150PF 2KVDC CERAMIC Y5P SMD - ECK-T3D151KB
Order 'cap 150pf 2kvdc ceramic y5p smd - ECK-T3D151KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2094DKR-ND.
CAP 220PF 2KVDC CERAMIC Y5P SMD - ECK-T3D221KB
Order 'cap 220pf 2kvdc ceramic y5p smd - ECK-T3D221KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2096DKR-ND.
CAP 270PF 2KVDC CERAMIC Y5P SMD - ECK-T3D271KB
Order 'cap 270pf 2kvdc ceramic y5p smd - ECK-T3D271KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2097DKR-ND.
CAP 330PF 2KVDC CERAMIC Y5P SMD - ECK-T3D331KB
Order 'cap 330pf 2kvdc ceramic y5p smd - ECK-T3D331KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2098DKR-ND.
CAP 100PF 2KVDC CERAMIC Y5P SMD - ECK-T3D101KB
Order 'cap 100pf 2kvdc ceramic y5p smd - ECK-T3D101KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2092CT-ND.
CAP 100PF 2KVDC CERAMIC Y5P SMD - ECK-T3D101KB
Order 'cap 100pf 2kvdc ceramic y5p smd - ECK-T3D101KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2092TR-ND.
CAP 120PF 2KVDC CERAMIC Y5P SMD - ECK-T3D121KB
Order 'cap 120pf 2kvdc ceramic y5p smd - ECK-T3D121KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2093CT-ND.
CAP 120PF 2KVDC CERAMIC Y5P SMD - ECK-T3D121KB
Order 'cap 120pf 2kvdc ceramic y5p smd - ECK-T3D121KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2093TR-ND.
CAP 150PF 2KVDC CERAMIC Y5P SMD - ECK-T3D151KB
Order 'cap 150pf 2kvdc ceramic y5p smd - ECK-T3D151KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2094CT-ND.
CAP 150PF 2KVDC CERAMIC Y5P SMD - ECK-T3D151KB
Order 'cap 150pf 2kvdc ceramic y5p smd - ECK-T3D151KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2094TR-ND.
Send this link via E-Mail
Help With This Screen