IC I/O EXPANDER 16BIT 24-DHVQFN - PCA9673BQ-T - Integrated Circuits (ICs)
| Digi-Key Part Number | PCA9673BQ-T-ND |
3000 |
1.39268 |
Extended Price
4178.04 |
| Manufacturer Part Number | PCA9673BQ-T | |||
| Description | IC I/O EXPANDER 16BIT 24-DHVQFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCA9673BQ-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Interface | I²C |
| Number of I /O | 16 |
| Frequency - Clock | 400kHz |
| Voltage - Supply | 2.3 V ~ 5.5 V |
| Package / Case | 24-DHVQFN |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCA9673BQ T PCA9673BQT |
PCA9673BQ-T Specification Sheet
IC I/O EXPANDER 16BIT 24-DHVQFN - PCA9673BQ-T (PCA9673BQ-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC I/O EXPANDER 16BIT 24-DHVQFN - PCA9673BQ-T
Order 'ic i/o expander 16bit 24-dhvqfn - PCA9673BQ-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9673BQ-T-ND.
IC I/O EXPANDER 16BIT 24-DHVQFN - PCA9671BQ-T
Order 'ic i/o expander 16bit 24-dhvqfn - PCA9671BQ-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9671BQ-T-ND.
IC I/O EXPANDER 16BIT 24-DHVQFN - PCA9675BQ-T
Order 'ic i/o expander 16bit 24-dhvqfn - PCA9675BQ-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9675BQ-T-ND.
IC I/O EXPANDER 16BIT 24-SSOP - PCA8575DB
Order 'ic i/o expander 16bit 24-ssop - PCA8575DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA8575DB-ND.
IC I/O EXPANDER 16BIT 24-SSOP - PCA8575DB-T
Order 'ic i/o expander 16bit 24-ssop - PCA8575DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA8575DB-T-ND.
IC I/O EXPANDER 16BIT 24-SSOP - PCA8575DK-T
Order 'ic i/o expander 16bit 24-ssop - PCA8575DK-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA8575DK-T-ND.
IC I/O EXPANDER 16BIT 24-SOIC - PCA8575D
Order 'ic i/o expander 16bit 24-soic - PCA8575D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4229-5-ND.
IC I/O EXPANDER 16BIT 24-SOIC - PCA8575D-T
Order 'ic i/o expander 16bit 24-soic - PCA8575D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA8575D-T-ND.
IC I/O EXPANDER 16BIT 24-SSOP - PCA9671DB
Order 'ic i/o expander 16bit 24-ssop - PCA9671DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4190-5-ND.
IC I/O EXPANDER 16BIT 24-QSOP - PCA9671DK-T
Order 'ic i/o expander 16bit 24-qsop - PCA9671DK-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4191-1-ND.
IC I/O EXPANDER 16BIT 24-QSOP - PCA9671DK-T
Order 'ic i/o expander 16bit 24-qsop - PCA9671DK-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4191-2-ND.
IC I/O EXPANDER 16BIT 24-SOIC - PCA9671D-T
Order 'ic i/o expander 16bit 24-soic - PCA9671D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4192-1-ND.
IC I/O EXPANDER 16BIT 24-SOIC - PCA9671D-T
Order 'ic i/o expander 16bit 24-soic - PCA9671D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4192-2-ND.
IC I/O EXPANDER 16BIT 24-TSSOP - PCA9671PW
Order 'ic i/o expander 16bit 24-tssop - PCA9671PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4193-5-ND.
IC I/O EXPANDER 16BIT 24-SSOP - PCA9673DB
Order 'ic i/o expander 16bit 24-ssop - PCA9673DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4197-5-ND.
Send this link via E-Mail
Help With This Screen