IC I/O EXPANDER 8BIT 16-TSSOP - PCA9672PW-T - Integrated Circuits (ICs)
| Digi-Key Part Number | PCA9672PW-T-ND |
2500 |
.89600 |
Extended Price
2240.00 |
| Manufacturer Part Number | PCA9672PW-T | |||
| Description | IC I/O EXPANDER 8BIT 16-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCA9672PW-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Interface | I²C |
| Number of I /O | 8 |
| Frequency - Clock | 400kHz |
| Voltage - Supply | 2.3 V ~ 5.5 V |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCA9672PW T PCA9672PWT |
PCA9672PW-T Specification Sheet
IC I/O EXPANDER 8BIT 16-TSSOP - PCA9672PW-T (PCA9672PW-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC I/O EXPANDER 8BIT 16-TSSOP - PCA9672PW
Order 'ic i/o expander 8bit 16-tssop - PCA9672PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4196-5-ND.
IC I/O EXPANDER 8BIT 16-TSSOP - PCA9672PW-T
Order 'ic i/o expander 8bit 16-tssop - PCA9672PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9672PW-T-ND.
IC I/O EXPANDER 8BIT 16-TSSOP - PCA9670PW
Order 'ic i/o expander 8bit 16-tssop - PCA9670PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4189-5-ND.
IC I/O EXPANDER 8BIT 16-TSSOP - PCA9670PW-T
Order 'ic i/o expander 8bit 16-tssop - PCA9670PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9670PW-T-ND.
IC I/O EXPANDER 8BIT 16-HVQFN - PCA9674ABS-T
Order 'ic i/o expander 8bit 16-hvqfn - PCA9674ABS-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4221-2-ND.
IC I/O EXPANDER 8BIT 16-SOIC - PCA9674AD
Order 'ic i/o expander 8bit 16-soic - PCA9674AD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9674AD-ND.
IC I/O EXPANDER 8BIT 16-SOIC - PCA9674AD-T
Order 'ic i/o expander 8bit 16-soic - PCA9674AD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4071-2-ND.
IC I/O EXPANDER 8BIT 16-DIP - PCA9674AN
Order 'ic i/o expander 8bit 16-dip - PCA9674AN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4072-5-ND.
IC I/O EXPANDER 8BIT 16-HVQFN - PCA9674BS-T
Order 'ic i/o expander 8bit 16-hvqfn - PCA9674BS-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4222-2-ND.
IC I/O EXPANDER 8BIT 16-SOIC - PCA9674D
Order 'ic i/o expander 8bit 16-soic - PCA9674D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9674D-ND.
IC I/O EXPANDER 8BIT 16-SOIC - PCA9674D-T
Order 'ic i/o expander 8bit 16-soic - PCA9674D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4075-2-ND.
IC I/O EXPANDER 8BIT 16-DIP - PCA9674N
Order 'ic i/o expander 8bit 16-dip - PCA9674N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4076-5-ND.
IC I/O EXPANDER 8BIT 16-SOIC - PCA9674AD-T
Order 'ic i/o expander 8bit 16-soic - PCA9674AD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4071-1-ND.
IC I/O EXPANDER 8BIT 16-SOIC - PCA9674AD-T
Order 'ic i/o expander 8bit 16-soic - PCA9674AD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4071-6-ND.
IC I/O EXPANDER 8BIT 16-SOIC - PCA9674D-T
Order 'ic i/o expander 8bit 16-soic - PCA9674D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4075-1-ND.
Send this link via E-Mail
Help With This Screen