CONN EDGECARD 30POS DIP .100 SLD - EBC15DRTH-S734
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC15DRTH-S734
| Digi-Key Part Number | EBC15DRTH-S734-ND |
10 |
6.79500 |
Extended Price
67.95 |
| Manufacturer Part Number | EBC15DRTH-S734 | |||
| Description | CONN EDGECARD 30POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC15DRTH-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC15DRTH S734 EBC15DRTHS734 |
EBC15DRTH-S734 Specification Sheet
CONN EDGECARD 30POS DIP .100 SLD - EBC15DRTH-S734 (EBC15DRTH-S734-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC15DRTH-S734CONN EDGECARD 30POS DIP .100 SLD - EBC15DRTH-S734
Order 'conn edgecard 30pos dip .100 sld - EBC15DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRTH-S734-ND.
CONN EDGECARD 30POS DIP .100 SLD - GEC15DRTH-S734
Order 'conn edgecard 30pos dip .100 sld - GEC15DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTH-S734-ND.
CONN EDGECARD 30POS DIP .100 SLD - GEC15DRTI-S734
Order 'conn edgecard 30pos dip .100 sld - GEC15DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTI-S734-ND.
CONN EDGECARD 30POS DIP .100 SLD - GEC15DRTN-S734
Order 'conn edgecard 30pos dip .100 sld - GEC15DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTN-S734-ND.
CONN EDGECARD 30POS DIP .100 SLD - GEC15DRTS-S734
Order 'conn edgecard 30pos dip .100 sld - GEC15DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTS-S734-ND.
CONN EDGECARD 30POS DIP .100 SLD - GEC15DRXH-S734
Order 'conn edgecard 30pos dip .100 sld - GEC15DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRXH-S734-ND.
CONN EDGECARD 30POS DIP .100 SLD - GEC15DRXI-S734
Order 'conn edgecard 30pos dip .100 sld - GEC15DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRXI-S734-ND.
CONN EDGECARD 30POS DIP .100 SLD - GEC15DRXN-S734
Order 'conn edgecard 30pos dip .100 sld - GEC15DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRXN-S734-ND.
CONN EDGECARD 30POS DIP .100 SLD - GEC15DRXS-S734
Order 'conn edgecard 30pos dip .100 sld - GEC15DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRXS-S734-ND.
CONN EDGECARD 30POS DIP .100 SLD - GEC15DRYH-S734
Order 'conn edgecard 30pos dip .100 sld - GEC15DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRYH-S734-ND.
CONN EDGECARD 30POS DIP .100 SLD - GEC15DRYI-S734
Order 'conn edgecard 30pos dip .100 sld - GEC15DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRYI-S734-ND.
CONN EDGECARD 30POS DIP .100 SLD - GEC15DRYN-S734
Order 'conn edgecard 30pos dip .100 sld - GEC15DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRYN-S734-ND.
CONN EDGECARD 30POS DIP .100 SLD - GEC15DRYS-S734
Order 'conn edgecard 30pos dip .100 sld - GEC15DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRYS-S734-ND.
CONN EDGECARD 30POS DIP .100 SLD - ABC15DRTH-S734
Order 'conn edgecard 30pos dip .100 sld - ABC15DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRTH-S734-ND.
CONN EDGECARD 30POS DIP .100 SLD - ABC15DRTI-S734
Order 'conn edgecard 30pos dip .100 sld - ABC15DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRTI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC15DRTH-S734
Send this link via E-Mail
Help With This Screen
