CONN EDGECARD 30POS DIP .100 SLD - EBC15DRTF-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC15DRTF-S13
| Digi-Key Part Number | EBC15DRTF-S13-ND |
10 |
6.60000 |
Extended Price
66.00 |
| Manufacturer Part Number | EBC15DRTF-S13 | |||
| Description | CONN EDGECARD 30POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC15DRTF-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC15DRTF S13 EBC15DRTFS13 |
EBC15DRTF-S13 Specification Sheet
CONN EDGECARD 30POS DIP .100 SLD - EBC15DRTF-S13 (EBC15DRTF-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC15DRTF-S13CONN EDGECARD 30POS DIP .100 SLD - EBC15DRTF-S13
Order 'conn edgecard 30pos dip .100 sld - EBC15DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRTF-S13-ND.
CONN EDGECARD 30POS DIP .100 SLD - ABC15DRTF-S13
Order 'conn edgecard 30pos dip .100 sld - ABC15DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRTF-S13-ND.
CONN EDGECARD 30POS DIP .100 SLD - ABC15DRTH-S13
Order 'conn edgecard 30pos dip .100 sld - ABC15DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRTH-S13-ND.
CONN EDGECARD 30POS DIP .100 SLD - ACC15DRTF-S13
Order 'conn edgecard 30pos dip .100 sld - ACC15DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DRTF-S13-ND.
CONN EDGECARD 30POS DIP .100 SLD - ACC15DRTH-S13
Order 'conn edgecard 30pos dip .100 sld - ACC15DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DRTH-S13-ND.
CONN EDGECARD 30POS DIP .100 SLD - EBC15DRTF
Order 'conn edgecard 30pos dip .100 sld - EBC15DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRTF-ND.
CONN EDGECARD 30POS DIP .100 SLD - EBC15DRTH-S13
Order 'conn edgecard 30pos dip .100 sld - EBC15DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRTH-S13-ND.
CONN EDGECARD 30POS DIP .100 SLD - EBC15DRTI-S13
Order 'conn edgecard 30pos dip .100 sld - EBC15DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRTI-S13-ND.
CONN EDGECARD 30POS DIP .100 SLD - EBC15DRTN-S13
Order 'conn edgecard 30pos dip .100 sld - EBC15DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRTN-S13-ND.
CONN EDGECARD 30POS DIP .100 SLD - EBC15DRTS-S13
Order 'conn edgecard 30pos dip .100 sld - EBC15DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRTS-S13-ND.
CONN EDGECARD 30POS DIP .100 SLD - EBC15DRYH-S13
Order 'conn edgecard 30pos dip .100 sld - EBC15DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRYH-S13-ND.
CONN EDGECARD 30POS DIP .100 SLD - EBC15DRYI-S13
Order 'conn edgecard 30pos dip .100 sld - EBC15DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRYI-S13-ND.
CONN EDGECARD 30POS DIP .100 SLD - EBC15DRYN-S13
Order 'conn edgecard 30pos dip .100 sld - EBC15DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRYN-S13-ND.
CONN EDGECARD 30POS DIP .100 SLD - ECC15DRTF-S13
Order 'conn edgecard 30pos dip .100 sld - ECC15DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC15DRTF-S13-ND.
CONN EDGECARD 30POS DIP .100 SLD - ECC15DRTH-S13
Order 'conn edgecard 30pos dip .100 sld - ECC15DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC15DRTH-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC15DRTF-S13
Send this link via E-Mail
Help With This Screen
