SWITCH PB DPDT .1A R/A - PBH2UEENAG1CWHT - Switches
DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch PBH2UEENAG1CWHT
| Digi-Key Part Number | PBH2UEENAG1CWHT-ND |
500 |
.87326 |
Extended Price
436.63 |
| Manufacturer Part Number | PBH2UEENAG1CWHT | |||
| Description | SWITCH PB DPDT .1A R/A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBH2UEENAG1CWHT |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Rectangular Button |
| Circuit | DPDT |
| Contact Rating @ Voltage | 0.1A @ 30VDC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | On-On |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBH2UEENAG1CWHT PBH2UEENAG1CWHT |
PBH2UEENAG1CWHT Specification Sheet
SWITCH PB DPDT .1A R/A - PBH2UEENAG1CWHT (PBH2UEENAG1CWHT-ND) - Switches
Related parts DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch PBH2UEENAG1CWHTSWITCH PB DPDT MOM RND WHITE CAP - KB25CKW01-00-BB
Order 'switch pb dpdt mom rnd white cap - KB25CKW01-00-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25CKW01-00-BB-ND.
SWITCH PB DPDT MOM RND RED CAP - KB25CKW01-00-CB
Order 'switch pb dpdt mom rnd red cap - KB25CKW01-00-CB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25CKW01-00-CB-ND.
SWITCH PB DPDT MOM RND RED CAP - KB25CKW01-CB
Order 'switch pb dpdt mom rnd red cap - KB25CKW01-CB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25CKW01-CB-ND.
SWITCH PB DPDT MOM RND BLUE CAP - KB25CKW01-GG
Order 'switch pb dpdt mom rnd blue cap - KB25CKW01-GG' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25CKW01-GG-ND.
SWITCH PB DPDT MOM RND CLEAR CAP - KB25CKW01-JB
Order 'switch pb dpdt mom rnd clear cap - KB25CKW01-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25CKW01-JB-ND.
SWITCH PB DPDT RECT SOLDER LUG - KB25RKW01
Order 'switch pb dpdt rect solder lug - KB25RKW01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25RKW01-ND.
SWITCH PB DPDT MOM SQ W/BARRIER - KB25SKW01B
Order 'switch pb dpdt mom sq w/barrier - KB25SKW01B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25SKW01B-ND.
SWITCH PB DPDT ALT RND BLACK CAP - KB26CKW01-A
Order 'switch pb dpdt alt rnd black cap - KB26CKW01-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB26CKW01-A-ND.
SWITCH PB DPDT ALT RND WHITE CAP - KB26CKW01-BB
Order 'switch pb dpdt alt rnd white cap - KB26CKW01-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB26CKW01-BB-ND.
SWITCH PB DPDT ALT RND YEL CAP - KB26CKW01-EB
Order 'switch pb dpdt alt rnd yel cap - KB26CKW01-EB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB26CKW01-EB-ND.
SWITCH PB DPDT ALT RND BLUE CAP - KB26CKW01-GG
Order 'switch pb dpdt alt rnd blue cap - KB26CKW01-GG' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB26CKW01-GG-ND.
SWITCH PB DPDT SQ SLD RED CAP - KB26KKW01-CC
Order 'switch pb dpdt sq sld red cap - KB26KKW01-CC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB26KKW01-CC-ND.
SWITCH PB DPDT ALT SQ SOLDER LUG - KB26KKW01
Order 'switch pb dpdt alt sq solder lug - KB26KKW01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB26KKW01-ND.
SWITCH PB DPDT ALT SQ SLD BLACK - KB26SKW01-A
Order 'switch pb dpdt alt sq sld black - KB26SKW01-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB26SKW01-A-ND.
SWITCH PB DPDT ALT SQ BLUE CAP - KB26SKW01-GG
Order 'switch pb dpdt alt sq blue cap - KB26SKW01-GG' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB26SKW01-GG-ND.
Options for DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch PBH2UEENAG1CWHT
Send this link via E-Mail
Help With This Screen
