ANTENNA PRECISION BICONICAL - PBA-2030 - RF and RFID
TDK Corporation 20MHz ~ 300MHz Rf Antenna PBA-2030
| Digi-Key Part Number | PBA-2030-ND |
1 |
6250.00000 |
Extended Price
6250.00 |
| Manufacturer Part Number | PBA-2030 | |||
| Description | ANTENNA PRECISION BICONICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBA-2030 |
| Vendor | TDK Corporation |
| Category | RF and RFID |
| Frequency | 20MHz ~ 300MHz |
| Number of Bands | Single |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| VSWR | 2.5 |
| Antenna Type | Test: Precision Biconical for Calibration |
| Height (Max) | 28.35" (72cm) |
| Termination | N-Type Female |
| Gain | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBA 2030 PBA2030 |
PBA-2030 Specification Sheet
ANTENNA PRECISION BICONICAL - PBA-2030 (PBA-2030-ND) - RF and RFID
Related parts TDK Corporation 20MHz ~ 300MHz Rf Antenna PBA-2030ANTENNA PRECISION BICONICAL - PBA-2030
Order 'antenna precision biconical - PBA-2030' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number PBA-2030-ND.
ANTENNA HIGH POWER BICONICAL - HBA-2030
Order 'antenna high power biconical - HBA-2030' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HBA-2030-ND.
ANTENNA METROLOGY BICONICAL - MBA-2060
Order 'antenna metrology biconical - MBA-2060' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MBA-2060-ND.
ANTENNA PREC DIPOLE 1710-1785MHZ - DP-1800
Order 'antenna prec dipole 1710-1785mhz - DP-1800' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DP-1800-ND.
ANTENNA PREC DIPOLE 1850-1910MHZ - DP-1900
Order 'antenna prec dipole 1850-1910mhz - DP-1900' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DP-1900-ND.
ANTENNA PREC DIPOLE 1920-1980MHZ - DP-2000
Order 'antenna prec dipole 1920-1980mhz - DP-2000' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DP-2000-ND.
ANTENNA PREC DIPOLE 880-925MHZ - DP-900
Order 'antenna prec dipole 880-925mhz - DP-900' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DP-900-ND.
ANTENNA LOG PERIODIC 30MHZ - 3GH - HLP-3003C
Order 'antenna log periodic 30mhz - 3gh - HLP-3003C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3408-ND.
ANTEN PREC DIPOLE 2400-2483.5MHZ - DP-2400
Order 'anten prec dipole 2400-2483.5mhz - DP-2400' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DP-2400-ND.
ANTENNA CHIP UWB 3.1-5.2GHZ - ANT1085-4R1-01A
Order 'antenna chip uwb 3.1-5.2ghz - ANT1085-4R1-01A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3385-1-ND.
ANTENNA CHIP UWB 3.1-5.2GHZ - ANT1085-4R1-01A
Order 'antenna chip uwb 3.1-5.2ghz - ANT1085-4R1-01A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3385-2-ND.
ANTENNA CHIP UWB 3.1-5.2GHZ - ANT1085-4R1-01A
Order 'antenna chip uwb 3.1-5.2ghz - ANT1085-4R1-01A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3385-6-ND.
ANTENNA HORN 1GHZ - 18GHZ - HRN-0118
Order 'antenna horn 1ghz - 18ghz - HRN-0118' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3409-ND.
ANTENNA MULTILAYER 2.4GHZ SMD - ANT8030-2R4-01A
Order 'antenna multilayer 2.4ghz smd - ANT8030-2R4-01A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3719-1-ND.
ANTENNA MULTILAYER 2.4GHZ SMD - ANT8030-2R4-01A
Order 'antenna multilayer 2.4ghz smd - ANT8030-2R4-01A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3719-2-ND.
Options for TDK Corporation 20MHz ~ 300MHz Rf Antenna PBA-2030
Send this link via E-Mail
Help With This Screen
