SW PB ILLM BLK 15A 250VAC DPST - PB1973GBLKRILEF4 - Switches
| Digi-Key Part Number | PB1973GBLKRILEF4-ND |
46 |
3.15804 |
Extended Price
145.27 |
| Manufacturer Part Number | PB1973GBLKRILEF4 | |||
| Description | SW PB ILLM BLK 15A 250VAC DPST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PB1973GBLKRILEF4 |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Rectangular Button |
| Circuit | DPST |
| Contact Rating @ Voltage | 15A @ 250VAC |
| Illumination Type, Color | Incandescent, Red |
| Illumination Voltage (Nominal) | 24 VDC |
| Mounting Type | Panel Mount, Snap-In |
| Switch Function | On-Off |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PB1973GBLKRILEF4 PB1973GBLKRILEF4 |
PB1973GBLKRILEF4 Specification Sheet
SW PB ILLM BLK 15A 250VAC DPST - PB1973GBLKRILEF4 (PB1973GBLKRILEF4-ND) - Switches
Related parts Switches :SW PB ILLM BLK 15A 250VAC DPST - PB1973GBLKRILEF4
Order 'sw pb illm blk 15a 250vac dpst - PB1973GBLKRILEF4' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number PB1973GBLKRILEF4-ND.
SW PB ILLM BLK 15A 250VAC DPST - PB1973GBLKRILEF1
Order 'sw pb illm blk 15a 250vac dpst - PB1973GBLKRILEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4401-ND.
SW PB ILLM BLK 15A 250VAC DPST - PB1973HBLKGILEF3
Order 'sw pb illm blk 15a 250vac dpst - PB1973HBLKGILEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4402-ND.
SW PB ILLM BLK 15A 250VAC SPST - PB1973CBLKGILEF3
Order 'sw pb illm blk 15a 250vac spst - PB1973CBLKGILEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4398-ND.
SW PB ILLM BLK 15A 250VAC SPST - PB1973CBLKRILEF1
Order 'sw pb illm blk 15a 250vac spst - PB1973CBLKRILEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4399-ND.
SW PB ILLM BLK 15A 250VAC SPST - PB1973DBLKGILEF3
Order 'sw pb illm blk 15a 250vac spst - PB1973DBLKGILEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4400-ND.
SW PB BLK 15A 250VAC SPST - PB1973ABLKBLKEF0
Order 'sw pb blk 15a 250vac spst - PB1973ABLKBLKEF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4397-ND.
SW PB BLK 15A 250VAC SPST - PB1973BBLKBLKEF0
Order 'sw pb blk 15a 250vac spst - PB1973BBLKBLKEF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number PB1973BBLKBLKEF0-ND.
SW PB SPDT RND 15A GN/BK SLD - SCB16S15D-4FA-RO
Order 'sw pb spdt rnd 15a gn/bk sld - SCB16S15D-4FA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SCB16S15D-4FA-RO-ND.
SW PB SPDT RND 15A SLD LUG - SCB16S15D-RO
Order 'sw pb spdt rnd 15a sld lug - SCB16S15D-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SCB16S15D-RO-ND.
SWITCH BASIC SPST 15A 250VAC - V-15G-3A5-K
Order 'switch basic spst 15a 250vac - V-15G-3A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-15G-3A5-K-ND.
SW PB SPDT BLK CAP RED & YLW LED - 5511MBLKYELRED
Order 'sw pb spdt blk cap red & ylw led - 5511MBLKYELRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 5511MBLKYELRED-ND.
SW PB SPDT BLK CAP GRN & YLW LED - 5511MBLKGRNYEL
Order 'sw pb spdt blk cap grn & ylw led - 5511MBLKGRNYEL' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 5511MBLKGRNYEL-ND.
SW PB SPDT BLK CAP RED/GRN LED - EB2011G-A-J23ACF
Order 'sw pb spdt blk cap red/grn led - EB2011G-A-J23ACF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2011G-A-J23ACF-ND.
SW PB SPDT BLK CAP RED/GRN LEDS - EB2065-A-J34ACF
Order 'sw pb spdt blk cap red/grn leds - EB2065-A-J34ACF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2065-A-J34ACF-ND.
Send this link via E-Mail
Help With This Screen
