RELAY MINI DPDT 12A 24VDC - PT22B024B
| Digi-Key Part Number | PB1160-ND |
1 25 50 100 250 500 1000 |
5.30000 4.64120 4.19900 3.31500 2.98352 2.81776 2.70725 |
Extended Price
5.30 116.03 209.95 331.50 745.88 1408.88 2707.25 |
| Manufacturer Part Number | PT22B024B | |||
| Description | RELAY MINI DPDT 12A 24VDC | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT22B024B |
| Vendor | Tyco Electronics Potter & Brumfield |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 12A @ 250VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2.4 VDC |
| Control On Voltage (Max) | 18 VDC |
| Coil Current | 30.8mA |
| Coil Type | Non Latching, Standard |
| Series | PTH, SCHRACK |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT22B024B PT22B024B PB1160 ND PB1160ND PB1160 |
PT22B024B Specification Sheet
RELAY MINI DPDT 12A 24VDC - PT22B024B (PB1160-ND)
Related parts:RELAY MINI DPDT 12A 24VDC - PT22B024B
Order 'relay mini dpdt 12a 24vdc - PT22B024B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1160-ND.
RELAY MINI DPDT 12A 24VDC - PT22A024B
Order 'relay mini dpdt 12a 24vdc - PT22A024B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1156-ND.
RELAY MINI DPDT 12A 12VAC - PT22A512B
Order 'relay mini dpdt 12a 12vac - PT22A512B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1142-ND.
RELAY MINI DPDT 12A 24VAC - PT22A524B
Order 'relay mini dpdt 12a 24vac - PT22A524B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1145-ND.
RELAY MINI DPDT 12A 115VAC - PT22A615B
Order 'relay mini dpdt 12a 115vac - PT22A615B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1146-ND.
RELAY MINI DPDT 12A 12VAC W/LED - PT22AR12B
Order 'relay mini dpdt 12a 12vac w/led - PT22AR12B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1147-ND.
RELAY MINI DPDT 12A 24VAC W/LED - PT22AR24B
Order 'relay mini dpdt 12a 24vac w/led - PT22AR24B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1148-ND.
RELAY MINI DPDT 12A 115VAC W/LED - PT22AS15B
Order 'relay mini dpdt 12a 115vac w/led - PT22AS15B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1149-ND.
RELAY MINI DPDT 12A 12VDC - PT22A012B
Order 'relay mini dpdt 12a 12vdc - PT22A012B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1155-ND.
RELAY MINI DPDT 12A 12VDC - PT22B012B
Order 'relay mini dpdt 12a 12vdc - PT22B012B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1159-ND.
RELAY GP DPDT 5A 24VDC - KHU-11D12-24
Order 'relay gp dpdt 5a 24vdc - KHU-11D12-24' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KHU-11D12-24-ND.
RELAY GP DPDT 5A 24VDC - KRP-11DY-24
Order 'relay gp dpdt 5a 24vdc - KRP-11DY-24' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KRP-11DY-24-ND.
RELAY PWR DPDT 3A 24VDC - KR-11DGE-24
Order 'relay pwr dpdt 3a 24vdc - KR-11DGE-24' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB478-ND.
RELAY GP DPDT 5A 24VDC - KRPA-11DY-24
Order 'relay gp dpdt 5a 24vdc - KRPA-11DY-24' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB635-ND.
RELAY GP SPDT 12A 24VDC PCB - RP418024
Order 'relay gp spdt 12a 24vdc pcb - RP418024' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB941-ND.
Send this link via E-Mail
Help With This Screen