RELAY MINI 4PDT 6A 12VDC - PT52A012B
| Digi-Key Part Number | PB1157-ND |
1 25 50 100 250 500 1000 |
6.22000 5.43920 4.92100 3.88500 3.49652 3.30226 3.17275 |
Extended Price
6.22 135.98 246.05 388.50 874.13 1651.13 3172.75 |
| Manufacturer Part Number | PT52A012B | |||
| Description | RELAY MINI 4PDT 6A 12VDC | |||
| Quantity Available | 41 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT52A012B |
| Vendor | Tyco Electronics Potter & Brumfield |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | 4PDT (4 Form C) |
| Contact Rating @ Voltage | 6A @ 250VAC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 9 VDC |
| Coil Current | 62.5mA |
| Coil Type | Non Latching, Standard |
| Series | PTH, SCHRACK |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT52A012B PT52A012B PB1157 ND PB1157ND PB1157 |
PT52A012B Specification Sheet
RELAY MINI 4PDT 6A 12VDC - PT52A012B (PB1157-ND)
Related parts:RELAY MINI 4PDT 6A 12VDC - PT52A012B
Order 'relay mini 4pdt 6a 12vdc - PT52A012B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1157-ND.
RELAY MINI 4PDT 6A 12VAC - PT52A512B
Order 'relay mini 4pdt 6a 12vac - PT52A512B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1150-ND.
RELAY MINI 4PDT 6A 24VAC - PT52A524B
Order 'relay mini 4pdt 6a 24vac - PT52A524B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1151-ND.
RELAY MINI 4PDT 6A 12VAC W/LED - PT52AR12B
Order 'relay mini 4pdt 6a 12vac w/led - PT52AR12B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1152-ND.
RELAY MINI 4PDT 6A 24VAC W/LED - PT52AR24B
Order 'relay mini 4pdt 6a 24vac w/led - PT52AR24B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1153-ND.
RELAY MINI 4PDT 6A 115VAC W/LED - PT52AS15B
Order 'relay mini 4pdt 6a 115vac w/led - PT52AS15B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1154-ND.
RELAY MINI 4PDT 6A 24VDC - PT52A024B
Order 'relay mini 4pdt 6a 24vdc - PT52A024B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1158-ND.
RELAY MINI 4DPT 6A 12VDC - PT52B012B
Order 'relay mini 4dpt 6a 12vdc - PT52B012B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1161-ND.
RELAY GP 4PDT 5A 12VDC - KHU-17D12-12
Order 'relay gp 4pdt 5a 12vdc - KHU-17D12-12' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KHU-17D12-12-ND.
RELAY GP 4PDT 3A 12VDC SCKT MNT - KHU-17D11-12
Order 'relay gp 4pdt 3a 12vdc sckt mnt - KHU-17D11-12' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB605-ND.
RELAY GP 4PDT 1A 12VDC - KHU-17D16-12
Order 'relay gp 4pdt 1a 12vdc - KHU-17D16-12' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KHU-17D16-12-ND.
RELAY MINI DPDT 12A 12VDC - PT22A012B
Order 'relay mini dpdt 12a 12vdc - PT22A012B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1155-ND.
RELAY MINI DPDT 12A 12VDC - PT22B012B
Order 'relay mini dpdt 12a 12vdc - PT22B012B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1159-ND.
RELAY MINI 4DPT 6A 24VDC - PT52B024B
Order 'relay mini 4dpt 6a 24vdc - PT52B024B' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1162-ND.
RELAY PWR 4PDT 6A 12VDC - PT570012
Order 'relay pwr 4pdt 6a 12vdc - PT570012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB912-ND.
Send this link via E-Mail
Help With This Screen