Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC15DREI-S13
CONN EDGECARD 30POS .100 EYELET - EBC15DREI-S13 - Connectors
| Digi-Key Part Number | EBC15DREI-S13-ND |
10 |
5.56500 |
Extended Price
55.65 |
| Manufacturer Part Number | EBC15DREI-S13 | |||
| Description | CONN EDGECARD 30POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC15DREI-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC15DREI S13 EBC15DREIS13 |
EBC15DREI-S13 Specification Sheet
CONN EDGECARD 30POS .100 EYELET - EBC15DREI-S13 (EBC15DREI-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC15DREI-S13Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC15DREI-S13
Order 'conn edgecard 30pos .100 eyelet - EBC15DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DREI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC15DREI
Order 'conn edgecard 30pos .100 eyelet - EBC15DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DREI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC15DREI-S734
Order 'conn edgecard 30pos .100 eyelet - EBC15DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DREI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC15DREI-S93
Order 'conn edgecard 30pos .100 eyelet - EBC15DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DREI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC15DREF-S13
Order 'conn edgecard 30pos .100 eyelet - ABC15DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DREF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC15DREH-S13
Order 'conn edgecard 30pos .100 eyelet - ABC15DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DREH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC15DREI-S13
Order 'conn edgecard 30pos .100 eyelet - ABC15DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DREI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABC15DREN-S13
Order 'conn edgecard 30pos .100 eyelet - ABC15DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DREN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC15DRES-S13
Order 'conn edgecard 30pos .100 eyelet - ABC15DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRES-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC15DREF-S13
Order 'conn edgecard 30pos .100 eyelet - ACC15DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DREF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC15DREH-S13
Order 'conn edgecard 30pos .100 eyelet - ACC15DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DREH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC15DREI-S13
Order 'conn edgecard 30pos .100 eyelet - ACC15DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DREI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACC15DREN-S13
Order 'conn edgecard 30pos .100 eyelet - ACC15DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DREN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC15DRES-S13
Order 'conn edgecard 30pos .100 eyelet - ACC15DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DRES-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC15DREF-S13
Order 'conn edgecard 30pos .100 eyelet - EBC15DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DREF-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC15DREI-S13
Send this link via E-Mail
Help With This Screen
