ATTENUATOR 0 DB 50 OHM 0402 SMD - PAT0510S-C-0DB-T10 - RF and RFID
| Digi-Key Part Number | PAT05S0DKR-ND |
1 10 50 100 500 1000 |
.43000 .23300 .13380 .09140 .06300 .05355 |
Extended Price
0.43 2.33 6.69 9.14 31.50 53.55 |
| Manufacturer Part Number | PAT0510S-C-0DB-T10 | |||
| Description | ATTENUATOR 0 DB 50 OHM 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PAT0510S-C-0DB-T10 |
| Vendor | Susumu Co Ltd (VA) |
| Category | RF and RFID |
| Power (Watts) | 32mW |
| Tolerance | ±0.3dB |
| Package / Case | 0402 (1005 metric) |
| Impedance | 50 Ohm |
| Attenuation Value | 0dB |
| Frequency Range | 0 ~ 10GHz |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PAT0510S C 0DB T10 PAT0510SC0DBT10 PAT05S0DKR ND PAT05S0DKRND PAT05S0DKR |
PAT0510S-C-0DB-T10 Specification Sheet
ATTENUATOR 0 DB 50 OHM 0402 SMD - PAT0510S-C-0DB-T10 (PAT05S0DKR-ND) - RF and RFID
Related parts RF and RFID :ATTENUATOR 0 DB 50 OHM 0402 SMD - PAT0510S-C-0DB-T10
Order 'attenuator 0 db 50 ohm 0402 smd - PAT0510S-C-0DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S0CT-ND.
ATTENUATOR 0 DB 50 OHM 0402 SMD - PAT0510S-C-0DB-T10
Order 'attenuator 0 db 50 ohm 0402 smd - PAT0510S-C-0DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S0DKR-ND.
ATTENUATOR 0 DB 50 OHM 0402 SMD - PAT0510S-C-0DB-T10
Order 'attenuator 0 db 50 ohm 0402 smd - PAT0510S-C-0DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT05S0TR-ND.
ATTENUATOR 10 DB 50 OHM 0402 SMD - PAT0510S-C-10DB-T10
Order 'attenuator 10 db 50 ohm 0402 smd - PAT0510S-C-10DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S10CT-ND.
ATTENUATOR 1 DB 50 OHM 0402 SMD - PAT0510S-C-1DB-T10
Order 'attenuator 1 db 50 ohm 0402 smd - PAT0510S-C-1DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S1CT-ND.
ATTENUATOR 2 DB 50 OHM 0402 SMD - PAT0510S-C-2DB-T10
Order 'attenuator 2 db 50 ohm 0402 smd - PAT0510S-C-2DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S2CT-ND.
ATTENUATOR 3 DB 50 OHM 0402 SMD - PAT0510S-C-3DB-T10
Order 'attenuator 3 db 50 ohm 0402 smd - PAT0510S-C-3DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S3CT-ND.
ATTENUATOR 4 DB 50 OHM 0402 SMD - PAT0510S-C-4DB-T10
Order 'attenuator 4 db 50 ohm 0402 smd - PAT0510S-C-4DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S4CT-ND.
ATTENUATOR 5 DB 50 OHM 0402 SMD - PAT0510S-C-5DB-T10
Order 'attenuator 5 db 50 ohm 0402 smd - PAT0510S-C-5DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S5CT-ND.
ATTENUATOR 6 DB 50 OHM 0402 SMD - PAT0510S-C-6DB-T10
Order 'attenuator 6 db 50 ohm 0402 smd - PAT0510S-C-6DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S6CT-ND.
ATTENUATOR 7 DB 50 OHM 0402 SMD - PAT0510S-C-7DB-T10
Order 'attenuator 7 db 50 ohm 0402 smd - PAT0510S-C-7DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S7CT-ND.
ATTENUATOR 8 DB 50 OHM 0402 SMD - PAT0510S-C-8DB-T10
Order 'attenuator 8 db 50 ohm 0402 smd - PAT0510S-C-8DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S8CT-ND.
ATTENUATOR 9 DB 50 OHM 0402 SMD - PAT0510S-C-9DB-T10
Order 'attenuator 9 db 50 ohm 0402 smd - PAT0510S-C-9DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S9CT-ND.
ATTENUATOR 10 DB 50 OHM 0402 SMD - PAT0510S-C-10DB-T10
Order 'attenuator 10 db 50 ohm 0402 smd - PAT0510S-C-10DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S10DKR-ND.
ATTENUATOR 1 DB 50 OHM 0402 SMD - PAT0510S-C-1DB-T10
Order 'attenuator 1 db 50 ohm 0402 smd - PAT0510S-C-1DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S1DKR-ND.
Send this link via E-Mail
Help With This Screen
