IC EPIC CMOS PAL 24-CDIP - PAL22V10Z-25CJTL - Integrated Circuits (ICs)
| Digi-Key Part Number | PAL22V10Z-25CJTL-ND |
45 |
13.48511 |
Extended Price
606.83 |
| Manufacturer Part Number | PAL22V10Z-25CJTL | |||
| Description | IC EPIC CMOS PAL 24-CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PAL22V10Z-25CJTL |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Speed | 25ns |
| Package / Case | 24-CDIP (300 mil) |
| Voltage - Input | 5V |
| Programmable Type | PAL |
| Number of Macrocells | 10 |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PAL22V10Z 25CJTL PAL22V10Z25CJTL |
PAL22V10Z-25CJTL Specification Sheet
IC EPIC CMOS PAL 24-CDIP - PAL22V10Z-25CJTL (PAL22V10Z-25CJTL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EPIC CMOS PAL 24-CDIP - PAL22V10Z-25CJTL
Order 'ic epic cmos pal 24-cdip - PAL22V10Z-25CJTL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PAL22V10Z-25CJTL-ND.
IC EPIC CMOS PAL 24-DIP - TICPAL22V10Z-25CNT
Order 'ic epic cmos pal 24-dip - TICPAL22V10Z-25CNT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10123-5-ND.
IC EPIC CMOS PAL 28-PLCC - TICPAL22V10Z-25CFN
Order 'ic epic cmos pal 28-plcc - TICPAL22V10Z-25CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10122-5-ND.
IC HP IMPACT PAL 24-DIP - TIBPAL20R4-15CNT
Order 'ic hp impact pal 24-dip - TIBPAL20R4-15CNT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10103-5-ND.
IC HP IMPACT PAL 24-DIP - TIBPAL20L8-15CNT
Order 'ic hp impact pal 24-dip - TIBPAL20L8-15CNT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL20L8-15CNT-ND.
IC HP IMPACT PAL 24-DIP - TIBPAL20L8-25CNT
Order 'ic hp impact pal 24-dip - TIBPAL20L8-25CNT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL20L8-25CNT-ND.
IC HP IMPACT PAL 24-DIP - TIBPAL20R6-15CNT
Order 'ic hp impact pal 24-dip - TIBPAL20R6-15CNT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL20R6-15CNT-ND.
IC HP IMPACT PAL 24-DIP - TIBPAL22V10ACNT
Order 'ic hp impact pal 24-dip - TIBPAL22V10ACNT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL22V10ACNT-ND.
IC ADC 8BIT CMOS 5V 24-CDIP - AD7574AQ
Order 'ic adc 8bit cmos 5v 24-cdip - AD7574AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7574AQ-ND.
IC ADC 8BIT CMOS 5V 24-CDIP - AD7574BQ
Order 'ic adc 8bit cmos 5v 24-cdip - AD7574BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7574BQ-ND.
IC ADC 8BIT CMOS 5V 24-CDIP - AD7574SQ
Order 'ic adc 8bit cmos 5v 24-cdip - AD7574SQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7574SQ-ND.
IC ADC 8BIT CMOS 5V 24-CDIP - AD7574TQ
Order 'ic adc 8bit cmos 5v 24-cdip - AD7574TQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7574TQ-ND.
IC REGISTER CMOS BIDIRECT 24-DIP - CD4034BE
Order 'ic register cmos bidirect 24-dip - CD4034BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14237-ND.
IC REGISTER CMOS BIDIRECT 24-DIP - CD4034BEE4
Order 'ic register cmos bidirect 24-dip - CD4034BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4034BEE4-ND.
IC REGISTER CMOS BIDIRECT 24-SOP - CD4034BNSR
Order 'ic register cmos bidirect 24-sop - CD4034BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4034BNSR-ND.
Send this link via E-Mail
Help With This Screen
