DIGITAL NOISE FILTER 2MHZ SMD - ELK-E222FA - Filters
50V 2A Lc - Inductor & Capacitor Filter - Low Pass 2MHz Panasonic - ECG (VA) ELK-E222FA
| Digi-Key Part Number | P9877DKR-ND |
1 10 100 500 |
.63000 .46600 .34240 .24770 |
Extended Price
0.63 4.66 34.24 123.85 |
| Manufacturer Part Number | ELK-E222FA | |||
| Description | DIGITAL NOISE FILTER 2MHZ SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELK-E222FA |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Package / Case | 1207 (3218 metric) |
| Packaging | Digi-ReelĀ® |
| Attenuation Value | - |
| Capacitance | 2200pF |
| Current | 2A |
| Center / Cutoff Frequency | 2MHz |
| Filter Type | Low Pass |
| Voltage | 50V |
| Impedance | - |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELK E222FA ELKE222FA P9877DKR ND P9877DKRND P9877DKR |
ELK-E222FA Specification Sheet
DIGITAL NOISE FILTER 2MHZ SMD - ELK-E222FA (P9877DKR-ND) - Filters
Related parts 50V 2A Lc - Inductor & Capacitor Filter - Low Pass 2MHz Panasonic - ECG (VA) ELK-E222FADIGITAL NOISE FILTER 2MHZ SMD - ELK-E222FA
Order 'digital noise filter 2mhz smd - ELK-E222FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9877CT-ND.
DIGITAL NOISE FILTER 2MHZ SMD - ELK-E222FA
Order 'digital noise filter 2mhz smd - ELK-E222FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9877DKR-ND.
DIGITAL NOISE FILTER 2MHZ SMD - ELK-E222FA
Order 'digital noise filter 2mhz smd - ELK-E222FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9877TR-ND.
DIGITAL NOISE FILTER 200KHZ SMD - ELK-E333FA
Order 'digital noise filter 200khz smd - ELK-E333FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13159CT-ND.
DIGITAL NOISE FILTER 250MHZ SMD - ELK-E100FA
Order 'digital noise filter 250mhz smd - ELK-E100FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9870CT-ND.
DIGITAL NOISE FILTER 200MHZ SMD - ELK-E220FA
Order 'digital noise filter 200mhz smd - ELK-E220FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9871CT-ND.
DIGITAL NOISE FILTER 100MHZ SMD - ELK-E470FA
Order 'digital noise filter 100mhz smd - ELK-E470FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9872CT-ND.
DIGITAL NOISE FILTER 50MHZ SMD - ELK-E101FA
Order 'digital noise filter 50mhz smd - ELK-E101FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9873CT-ND.
DIGITAL NOISE FILTER 25MHZ SMD - ELK-E221FA
Order 'digital noise filter 25mhz smd - ELK-E221FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9874CT-ND.
DIGITAL NOISE FILTER 10MHZ SMD - ELK-E471FA
Order 'digital noise filter 10mhz smd - ELK-E471FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9875CT-ND.
DIGITAL NOISE FILTER 5MHZ SMD - ELK-E102FA
Order 'digital noise filter 5mhz smd - ELK-E102FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9876CT-ND.
DIGITAL NOISE FILTER 500KHZ SMD - ELK-E103FA
Order 'digital noise filter 500khz smd - ELK-E103FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9878CT-ND.
DIGITAL NOISE FILTER 200KHZ SMD - ELK-E333FA
Order 'digital noise filter 200khz smd - ELK-E333FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13159DKR-ND.
DIGITAL NOISE FILTER 250MHZ SMD - ELK-E100FA
Order 'digital noise filter 250mhz smd - ELK-E100FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9870DKR-ND.
DIGITAL NOISE FILTER 200MHZ SMD - ELK-E220FA
Order 'digital noise filter 200mhz smd - ELK-E220FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9871DKR-ND.
Options for 50V 2A Lc - Inductor & Capacitor Filter - Low Pass 2MHz Panasonic - ECG (VA) ELK-E222FA
Send this link via E-Mail
Help With This Screen
