RESISTOR .075 OHM 1/10W 1% 0603 - ERJ-L03UF75MV
| Digi-Key Part Number | P75LJDKR-ND |
10 50 200 1000 |
.72000 .36000 .25200 .18000 |
Extended Price
7.20 18.00 50.40 180.00 |
| Manufacturer Part Number | ERJ-L03UF75MV | |||
| Description | RESISTOR .075 OHM 1/10W 1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-L03UF75MV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.075 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ L03UF75MV ERJL03UF75MV P75LJDKR ND P75LJDKRND P75LJDKR |
ERJ-L03UF75MV Specification Sheet
RESISTOR .075 OHM 1/10W 1% 0603 - ERJ-L03UF75MV (P75LJDKR-ND)
Related parts:RESISTOR .075 OHM 1/10W 5% 0603 - ERJ-L03UJ75MV
Order 'resistor .075 ohm 1/10w 5% 0603 - ERJ-L03UJ75MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NJCT-ND.
RESISTOR .075 OHM 1/10W 5% 0603 - ERJ-L03UJ75MV
Order 'resistor .075 ohm 1/10w 5% 0603 - ERJ-L03UJ75MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P75NJTR-ND.
RESISTOR .075 OHM 1/10W 5% 0603 - ERJ-L03UJ75MV
Order 'resistor .075 ohm 1/10w 5% 0603 - ERJ-L03UJ75MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NJDKR-ND.
RESISTOR .075 OHM 1/8W 1% 0805 - ERJ-L06UF75MV
Order 'resistor .075 ohm 1/8w 1% 0805 - ERJ-L06UF75MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75LLDKR-ND.
RESISTOR .075 OHM 1/4W 1% 1206 - ERJ-L08UF75MV
Order 'resistor .075 ohm 1/4w 1% 1206 - ERJ-L08UF75MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75LPDKR-ND.
RESISTOR .075 OHM 1/3W 1% 1210 - ERJ-L14UF75MU
Order 'resistor .075 ohm 1/3w 1% 1210 - ERJ-L14UF75MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NADKR-ND.
RESISTOR .075 OHM 1/2W 1% 1812 - ERJ-L12UF75MU
Order 'resistor .075 ohm 1/2w 1% 1812 - ERJ-L12UF75MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NBDKR-ND.
RESISTOR .075 OHM 1/2W 1% 2010 - ERJ-L1DUF75MU
Order 'resistor .075 ohm 1/2w 1% 2010 - ERJ-L1DUF75MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NCDKR-ND.
RESISTOR .075 OHM 1/8W 5% 0805 - ERJ-L06UJ75MV
Order 'resistor .075 ohm 1/8w 5% 0805 - ERJ-L06UJ75MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NLDKR-ND.
RESISTOR .075 OHM 1/4W 5% 1206 - ERJ-L08UJ75MV
Order 'resistor .075 ohm 1/4w 5% 1206 - ERJ-L08UJ75MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NPDKR-ND.
RESISTOR .075 OHM 1/10W 1% 0603 - ERJ-L03UF75MV
Order 'resistor .075 ohm 1/10w 1% 0603 - ERJ-L03UF75MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75LJCT-ND.
RESISTOR .075 OHM 1/10W 1% 0603 - ERJ-L03UF75MV
Order 'resistor .075 ohm 1/10w 1% 0603 - ERJ-L03UF75MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P75LJTR-ND.
RESISTOR .075 OHM 1/10W 1% 0603 - ERJ-L03UF75MV
Order 'resistor .075 ohm 1/10w 1% 0603 - ERJ-L03UF75MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75LJDKR-ND.
RESISTOR .100 OHM 1/10W 1% 0603 - ERJ-L03KF10CV
Order 'resistor .100 ohm 1/10w 1% 0603 - ERJ-L03KF10CV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100LJCT-ND.
RESISTOR .100 OHM 1/10W 1% 0603 - ERJ-L03KF10CV
Order 'resistor .100 ohm 1/10w 1% 0603 - ERJ-L03KF10CV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100LJTR-ND.
Send this link via E-Mail
Help With This Screen