CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAH - Connectors
| Digi-Key Part Number | EBC15DCAH-ND |
10 |
5.11500 |
Extended Price
51.15 |
| Manufacturer Part Number | EBC15DCAH | |||
| Description | CONN EDGECARD 30POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC15DCAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC15DCAH EBC15DCAH |
EBC15DCAH Specification Sheet
CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAH (EBC15DCAH-ND) - Connectors
Related parts Connectors :CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAH
Order 'conn edgecard 30pos r/a .100 sld - EBC15DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCAH-ND.
CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAH-S189
Order 'conn edgecard 30pos r/a .100 sld - EBC15DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCAH-S189-ND.
CONN EDGECARD 30POS R/A .100 SLD - GEC15DRAH
Order 'conn edgecard 30pos r/a .100 sld - GEC15DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRAH-ND.
CONN EDGECARD 30POS R/A .100 SLD - GEC15DRAI
Order 'conn edgecard 30pos r/a .100 sld - GEC15DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRAI-ND.
CONN EDGECARD 30POS R/A .100 SLD - GEC15DRAN
Order 'conn edgecard 30pos r/a .100 sld - GEC15DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRAN-ND.
CONN EDGECARD 30POS R/A .100 SLD - GEC15DRAS
Order 'conn edgecard 30pos r/a .100 sld - GEC15DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRAS-ND.
CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAD
Order 'conn edgecard 30pos r/a .100 sld - EBC15DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCAD-ND.
CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAI
Order 'conn edgecard 30pos r/a .100 sld - EBC15DCAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCAI-ND.
CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAI-S189
Order 'conn edgecard 30pos r/a .100 sld - EBC15DCAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCAI-S189-ND.
CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAN
Order 'conn edgecard 30pos r/a .100 sld - EBC15DCAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCAN-ND.
CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAT
Order 'conn edgecard 30pos r/a .100 sld - EBC15DCAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCAT-ND.
CONN EDGECARD 30POS R/A .100 SLD - EBC15DRAH
Order 'conn edgecard 30pos r/a .100 sld - EBC15DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRAH-ND.
CONN EDGECARD 30POS R/A .100 SLD - EBC15DRAI
Order 'conn edgecard 30pos r/a .100 sld - EBC15DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRAI-ND.
CONN EDGECARD 30POS R/A .100 SLD - EBC15DRAN
Order 'conn edgecard 30pos r/a .100 sld - EBC15DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRAN-ND.
CONN EDGECARD 30POS R/A .100 SLD - ECC15DCAD
Order 'conn edgecard 30pos r/a .100 sld - ECC15DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC15DCAD-ND.
Send this link via E-Mail
Help With This Screen
