Keywords:





CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAD - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC15DCAD

Digi-Key Part Number EBC15DCAD-ND
Price Break
10
Unit Price
5.49000
Extended Price
54.90
Manufacturer Part NumberEBC15DCAD
DescriptionCONN EDGECARD 30POS R/A .100 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC15DCAD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC15DCAD
Technical/Catalog InformationEBC15DCAD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 30
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
Color-
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EBC15DCAD
EBC15DCAD

EBC15DCAD Specification Sheet

Image of CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAD

CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAD (EBC15DCAD-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC15DCAD
CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAD
 Order 'conn edgecard 30pos r/a .100 sld - EBC15DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCAD-ND.
CONN EDGECARD 30POS R/A .100 SLD - GEC15DRAH
 Order 'conn edgecard 30pos r/a .100 sld - GEC15DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRAH-ND.
CONN EDGECARD 30POS R/A .100 SLD - GEC15DRAI
 Order 'conn edgecard 30pos r/a .100 sld - GEC15DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRAI-ND.
CONN EDGECARD 30POS R/A .100 SLD - GEC15DRAN
 Order 'conn edgecard 30pos r/a .100 sld - GEC15DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRAN-ND.
CONN EDGECARD 30POS R/A .100 SLD - GEC15DRAS
 Order 'conn edgecard 30pos r/a .100 sld - GEC15DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRAS-ND.
CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAH
 Order 'conn edgecard 30pos r/a .100 sld - EBC15DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCAH-ND.
CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAH-S189
 Order 'conn edgecard 30pos r/a .100 sld - EBC15DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCAH-S189-ND.
CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAI
 Order 'conn edgecard 30pos r/a .100 sld - EBC15DCAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCAI-ND.
CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAI-S189
 Order 'conn edgecard 30pos r/a .100 sld - EBC15DCAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCAI-S189-ND.
CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAN
 Order 'conn edgecard 30pos r/a .100 sld - EBC15DCAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCAN-ND.
CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAT
 Order 'conn edgecard 30pos r/a .100 sld - EBC15DCAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCAT-ND.
CONN EDGECARD 30POS R/A .100 SLD - EBC15DRAH
 Order 'conn edgecard 30pos r/a .100 sld - EBC15DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRAH-ND.
CONN EDGECARD 30POS R/A .100 SLD - EBC15DRAI
 Order 'conn edgecard 30pos r/a .100 sld - EBC15DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRAI-ND.
CONN EDGECARD 30POS R/A .100 SLD - EBC15DRAN
 Order 'conn edgecard 30pos r/a .100 sld - EBC15DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRAN-ND.
CONN EDGECARD 30POS R/A .100 SLD - ECC15DCAD
 Order 'conn edgecard 30pos r/a .100 sld - ECC15DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC15DCAD-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC15DCAD
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 30POS R/A .050 SLD - GCB15DHBT Next: CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAH
CONN EDGECARD 30POS R/A .100 SLD - EBC15DCAD