IDC CABLE- ASS24A/ AE24M / ASS24 - A3BBA-2406M
| Digi-Key Part Number | A3BBA-2406M-ND |
1 10 100 250 500 1000 2500 5000 |
9.95000 8.10600 5.97280 5.15512 4.79958 4.13831 3.91078 3.78279 |
Extended Price
9.95 81.06 597.28 1288.78 2399.79 4138.31 9776.95 18913.95 |
| Manufacturer Part Number | A3BBA-2406M | |||
| Description | IDC CABLE- ASS24A/ AE24M / ASS24 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BBA-2406M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BBA 2406M A3BBA2406M |
IDC CABLE- ASS24A/ AE24M / ASS24 - A3BBA-2406M (A3BBA-2406M-ND)
Related parts:IDC CABLE- ASS24A/ AE24M / ASS24 - A3BBA-2406M
Order 'idc cable- ass24a/ ae24m / ass24 - A3BBA-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-2406M-ND.
IDC CABLE- ASS24A/ AE24M / ASS24 - A3BBA-2418M
Order 'idc cable- ass24a/ ae24m / ass24 - A3BBA-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-2418M-ND.
IDC CABLE- ASS24A/ AE24M / ASS24 - A3BBA-2436M
Order 'idc cable- ass24a/ ae24m / ass24 - A3BBA-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-2436M-ND.
IDC CABLE- ASS24A/ AE24M / APR24 - A3BKA-2406M
Order 'idc cable- ass24a/ ae24m / apr24 - A3BKA-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-2406M-ND.
IDC CABLE- ASS24A/ AE24M / X - A1BXA-2436M
Order 'idc cable- ass24a/ ae24m / x - A1BXA-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-2436M-ND.
IDC CABLE- ASN24A/ AE24M / ASN24 - A3AAA-2406M
Order 'idc cable- asn24a/ ae24m / asn24 - A3AAA-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2406M-ND.
IDC CABLE- ASC24G/ AE24M / ASC24 - A3AAG-2406M
Order 'idc cable- asc24g/ ae24m / asc24 - A3AAG-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2406M-ND.
IDC CABLE - ASC24H/AE24M/ASC24H - A3AAH-2406M
Order 'idc cable - asc24h/ae24m/asc24h - A3AAH-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2406M-ND.
IDC CABLE-ASN24A/ AE24M / APK24A - A3AKA-2406M
Order 'idc cable-asn24a/ ae24m / apk24a - A3AKA-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2406M-ND.
IDC CABLE- ASR24G/ AE24M / ASR24 - A3BBG-2406M
Order 'idc cable- asr24g/ ae24m / asr24 - A3BBG-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-2406M-ND.
IDC CABLE - ASR24H/AE24M/ASR24H - A3BBH-2406M
Order 'idc cable - asr24h/ae24m/asr24h - A3BBH-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-2406M-ND.
IDC CABLE- ASS24A/ AE24M / APR24 - A3BKA-2418M
Order 'idc cable- ass24a/ ae24m / apr24 - A3BKA-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-2418M-ND.
IDC CABLE- ASS24A/ AE24M / APR24 - A3BKA-2436M
Order 'idc cable- ass24a/ ae24m / apr24 - A3BKA-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-2436M-ND.
IDC CABLE - ASS24B/AE24M/APR24B - A3BRB-2406M
Order 'idc cable - ass24b/ae24m/apr24b - A3BRB-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-2406M-ND.
IDC CABLE- AKN24A/ AE24M / AKN24 - A3CCA-2406M
Order 'idc cable- akn24a/ ae24m / akn24 - A3CCA-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-2406M-ND.
Send this link via E-Mail
Help With This Screen