BATT SEALED LEAD ACID 6V 12.0AH - LC-R0612P
| Digi-Key Part Number | P075-ND |
1 12 120 504 1008 |
30.62000 25.17833 20.41500 17.69300 16.33200 |
Extended Price
30.62 302.14 2449.80 8917.27 16462.66 |
| Manufacturer Part Number | LC-R0612P | |||
| Description | BATT SEALED LEAD ACID 6V 12.0AH | |||
| Quantity Available | 912 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LC-R0612P |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Lead-Acid (SLA) |
| Voltage | 6.000 V [Typ] |
| Battery Capacity | 12.00 A-h [Nom] |
| Termination Style | Spade, .187" |
| Height | 93.980 mm [Typ] |
| Length | 151.130 mm [Typ] |
| Width | 50.038 mm [Typ] |
| Weight | 1.9500 kg [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
LC R0612P LCR0612P P075 ND P075ND P075 |
LC-R0612P Specification Sheet
BATT SEALED LEAD ACID 6V 12.0AH - LC-R0612P (P075-ND)
Related parts:BATT SEALED LEAD ACID 6V 12.0AH - LC-R0612P
Order 'batt sealed lead acid 6v 12.0ah - LC-R0612P' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P075-ND.
BATT SEALED LEAD ACID 12V 20.0AH - LC-X1220P
Order 'batt sealed lead acid 12v 20.0ah - LC-X1220P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P231-ND.
BATT SEALED LEAD ACID 6V 1.3AH - LC-R061R3P
Order 'batt sealed lead acid 6v 1.3ah - LC-R061R3P' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P128-ND.
BATT SEALED LEAD ACID 12V 7.2AH - LC-R127R2P
Order 'batt sealed lead acid 12v 7.2ah - LC-R127R2P' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P078-ND.
BATT SEALED LEAD ACID 12V 3.4AH - LC-R123R4P
Order 'batt sealed lead acid 12v 3.4ah - LC-R123R4P' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P172-ND.
BATT SEALED LEAD ACID 12V 17AH - LC-RD1217P
Order 'batt sealed lead acid 12v 17ah - LC-RD1217P' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P174-ND.
BATT SEALED LEAD ACID 12V 7.2AH - LC-R127R2P1
Order 'batt sealed lead acid 12v 7.2ah - LC-R127R2P1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P218-ND.
BATT SEALED LEAD ACID 12V 12.0AH - LC-RA1212P1
Order 'batt sealed lead acid 12v 12.0ah - LC-RA1212P1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P230-ND.
BATT SEALED LEAD ACID 12V 1.3AH - LC-R121R3P
Order 'batt sealed lead acid 12v 1.3ah - LC-R121R3P' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P264-ND.
BATT SEALED LEAD ACID 12V 45W - UP-RW1245P1
Order 'batt sealed lead acid 12v 45w - UP-RW1245P1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P225-ND.
BATT LITH COIN 3V W/PVC 2 LEADS - BR2325-1HC
Order 'batt lith coin 3v w/pvc 2 leads - BR2325-1HC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P202-ND.
BATT LITH 1/2AA 3.6V HC CYLINDER - TL-5902/S
Order 'batt lith 1/2aa 3.6v hc cylinder - TL-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1004-ND.
BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T
Order 'batt lith 2/3aa 3.6v cyl w/tabs - TL-5955/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1009-ND.
BATT LITH AA 3.6V HC CYL W/TABS - TL-5903/T
Order 'batt lith aa 3.6v hc cyl w/tabs - TL-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1016-ND.
BATT LITH HITEMP 120MAH W/LEGS - BR1632A/FA
Order 'batt lith hitemp 120mah w/legs - BR1632A/FA' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P022-ND.
Send this link via E-Mail
Help With This Screen